NANOVIA 1.75 mm Orange Polyetherimide 3D Printing Material, 2 kg
- RS Stock No.:
- 635-127
- Mfr. Part No.:
- NAPEINT1200OR
- Brand:
- NANOVIA
Subtotal (1 unit)*
$828.50
(exc. GST)
$911.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $828.50 |
*price indicative
- RS Stock No.:
- 635-127
- Mfr. Part No.:
- NAPEINT1200OR
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Product Type | 3D Printing Material | |
| Material Type | Polyetherimide | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Colour | Orange | |
| For Use With | Printers | |
| Weight | 2kg | |
| Diameter | 1.75mm | |
| Printing Material | Polyetherimide | |
| Printing Maximum Temperature | 390°C | |
| Printing Minimum Temperature | 370°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Product Type 3D Printing Material | ||
Material Type Polyetherimide | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Colour Orange | ||
For Use With Printers | ||
Weight 2kg | ||
Diameter 1.75mm | ||
Printing Material Polyetherimide | ||
Printing Maximum Temperature 390°C | ||
Printing Minimum Temperature 370°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PEI Ultem 1010 is a high-temperature-resistant 3D printing filament made from Ultem 1010 polymer. Known for its exceptional thermal stability, it's ideal for applications requiring repeated autoclaving and sterilization. Perfect for advanced tooling and high-performance parts, it stands up to extreme conditions with long-lasting durability.
Gamma ray resistant
Solvent resistant
Shock resistant
RoHS compliant
Related links
- NANOVIA 2.85 mm Orange Polyetherimide 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Orange Polyetherimide 3D Printing Material, 500 g
- NANOVIA 1.75 mm Beige Flexible 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Black PET-G 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Black ABS 3D Printing Material, 2 kg
- NANOVIA 1.75 mm White PET-G 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Black Polycarbonate 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Black Polyamide 3D Printing Material, 2 kg
