NANOVIA 1.75 mm Black PET CF 3D Printing Material, 2 kg

Subtotal (1 unit)*

$328.94

(exc. GST)

$361.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$328.94

*price indicative

RS Stock No.:
635-131
Mfr. Part No.:
NAPTGCF1200BK
Brand:
NANOVIA
Find similar products by selecting one or more attributes.
Select all

Brand

NANOVIA

Material Type

Composite

Product Type

3D Printing Material

Printing Technology

FDM

Colour

Black

For Use With

Printers

Weight

2kg

Diameter

1.75mm

Printing Material

PET CF

Printing Maximum Temperature

240°C

Printing Minimum Temperature

220°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The NANOVIA PETG CF is a carbon fibre-reinforced filament that combines ease of printing. Requiring no heated enclosure, it delivers strong, rigid, and dimensionally stable functional parts for outdoor use, with heat resistance up to 80 °C. Ideal for technical applications, it balances printability with structural integrity.

Good mechanical properties

Black colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy