NANOVIA 1.75 mm White Polycarbonate 3D Printing Material, 2 kg
- RS Stock No.:
- 635-122
- Mfr. Part No.:
- NAPFENT1200WT
- Brand:
- NANOVIA
Subtotal (1 unit)*
$451.62
(exc. GST)
$496.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.62 |
*price indicative
- RS Stock No.:
- 635-122
- Mfr. Part No.:
- NAPFENT1200WT
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Product Type | 3D Printing Material | |
| Material Type | Composite | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Colour | White | |
| For Use With | Printers | |
| Weight | 2kg | |
| Diameter | 1.75mm | |
| Printing Material | Polycarbonate | |
| Printing Minimum Temperature | 270°C | |
| Printing Maximum Temperature | 290°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Product Type 3D Printing Material | ||
Material Type Composite | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Colour White | ||
For Use With Printers | ||
Weight 2kg | ||
Diameter 1.75mm | ||
Printing Material Polycarbonate | ||
Printing Minimum Temperature 270°C | ||
Printing Maximum Temperature 290°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PC-PTFE is a high-performance 3D printing filament that fuses the low-friction properties of PTFE with the durability of polycarbonate. Designed for mechanical parts subjected to repeated stress and abrasion, it ensures reliable function even in high-friction environments. With heat resistance up to 130 °C, its an excellent choice for demanding technical applications.
Very low friction index
Better water resistance
RoHS compliant
Related links
- NANOVIA 1.75 mm White Polycarbonate 3D Printing Material, 500 g
- NANOVIA 1.75 mm Black Polycarbonate 3D Printing Material, 2 kg
- NANOVIA 1.75 mm White PET-G 3D Printing Material, 2 kg
- NANOVIA 2.85 mm White Polycarbonate 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Beige Flexible 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Black PET-G 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Orange Polyetherimide 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Black ABS 3D Printing Material, 2 kg
