RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

$79.24

(exc. GST)

$87.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.24

*price indicative

RS Stock No.:
360-180
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Grey

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

190°C

Standards/Approvals

IEC/CE/CSA

RoHS Status: Exempt

COO (Country of Origin):
ES

RS PRO 3D Printing Materials, PLA, Light Grey, 1 kg, 2.85 mm Diameter


RS PRO 3D printing materials are designed to deliver high-quality results for a variety of 3D printing applications. Made from PLA, these materials offer excellent tensile strength and surface quality, making them ideal for creating durable and precise prints. Suitable for both home and office environments, these materials are user-friendly and reliable.

Features and Benefits


Good tensile strength and surface quality: Ensures durability and precision in printed parts

User-friendly for both home and office environments: Easy to use across different settings

Low shrinkage: PLA retains its shape and does not deform after cooling

Minimal thermal tension: Reduces stress during the printing process

Minimal deformation: Maintains the integrity of the printed object

Applications


Prototypes and models

Decorative parts

Functional parts

Additional Information


Material Type: PLA

Printing Technology: FDM

Colour: Light Grey

For Use With: Common Desktop 3D Printer

Weight: 1 kg

Diameter: 2.85 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy