Toggle Switches | Electric & Power Toggle Switch
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off.

    Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position.

    The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    Types of Toggle Switches

    Toggle switches are fundamental electronic components available in multiple types for different settings and applications.

    • On-Off Toggle Switches: The most basic power toggle switch, providing simple, binary on-off control. On-off toggle switches usually make an audible clicking noise when moved from one position to the next and are also known as positive on-off switches. They are perfect for straightforward on/off applications.
    • On-On Toggle Switches: On-on electrical toggle switches control two devices, with each position activating one of the two. Also known as changeover switches, they are ideal for applications requiring dual functionality. A variant, the On-(On) switch, has a spring-loaded position that snaps back if not held.
    • On-Off-On Toggle Switches: Electric toggle switches are variations of the on-on design, adding a third, neutral off position in the centre. In (on)-off-(on) switches, the off position is the default resting position, and both on positions will click back to this once released. These are useful for industrial applications requiring an additional off state.
    • Momentary Toggle Switches: The term momentary refers to switches fitted with a spring, which clicks the toggle back into its off state once released. Most toggle switches have a momentary variant, indicated with brackets (e.g., (on)-off-(on)). Momentary toggle switches commonly have a 12V or 15A rating, making them suitable for applications where temporary activation is needed.

    What Are the Benefits of Toggle Switches?

    Toggle switches offer numerous advantages, making them a popular choice for various applications. Here are some key benefits:

    Simplicity and Reliability

    Toggle switches have a straightforward design and operation, making them easy to use and understand.

    Manual Control

    They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.

    Versatility

    Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.

    Visual Feedback

    Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.

    Cost-Effectiveness

    Affordable and cost-effective compared to other types of switches.

    Durability

    Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Industrial Applications of Toggle Switches

    Toggle switches are used across various industries due to their versatility, reliability, and ease of use. Here are some key industrial applications:

    • Electronics and Electrical Devices: Toggle switches are commonly used in consumer electronics and electrical devices to control power and functions. They provide simple on/off control and are essential in devices like lamps, fans, and appliances.
    • Automotive Industry: In the automotive industry, electrical toggle switches are used for controlling lights, ignition systems, and other electronic components. Their durability and reliability make them ideal for use in vehicles where they must withstand vibrations and temperature variations.
    • Industrial Control Systems: Industrial toggle switches are crucial in control systems for machinery and equipment. They enable operators to manually control processes, ensuring safety and efficiency in manufacturing and other industrial environments.
    • Aerospace and Aviation: In aerospace and aviation, electric toggle switches are used in cockpits and control panels for various functions, including navigation, communication, and system controls. Their robust construction ensures they perform reliably under extreme conditions.
    • Telecommunications: Electronic toggle switches are used in telecommunications equipment to manage signal routing and power control. They provide precise and reliable control, essential for maintaining the integrity of communication systems.
    • Robotics: In robotics, toggle switches are employed to control robotic arms, sensors, and other components. The toggle switch lever allows for manual overrides and adjustments, enhancing the flexibility and functionality of robotic systems.
    • Power Distribution: Power toggle switches are used in power distribution systems to manage the flow of electricity. They ensure safe and efficient operation, allowing for easy isolation and control of electrical circuits.

    How to Choose the Right Power Toggle Switch for Your Needs

    When selecting your power toggle switch, consider these key factors.

    Ensure the electrical rating matches your circuit's voltage and current requirements. Determine whether you need an industrial-rated toggle switch for harsh environments or a basic electronic toggle switch. Consider if you need a lever style switch which needs to be held to maintain power, or an electrical flip switch that can be toggled on or off. Whatever your application, RS Australia carries a wide range of switches to meet your needs.

    Buying Electrical Toggle Switches: Ordering & Delivery

    RS Australia is a trusted supplier and distributor of electrical toggle switches from leading brands such as APEM, TE Connectivity, NKK Switches and more. To place an order online, simply browse our extensive catalogue, filter your preferred products based on our extensive specifications, and add to your cart.

    RS Group offers fast delivery of electrical toggle switches, flip switches, lever switches, and more. For more details on delivery services and fees, please refer to our Delivery Page.

    1391 Products showing for Toggle Switches

    Honeywell
    -
    SPDT
    On-(On)
    10 A
    Bushing
    Screw
    -
    11.4mm
    -
    12.4mm
    17mm
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    12.4 (Dia.) x 11.4mm
    APEM
    -
    Double Pole Double Throw (DPDT)
    (On)-Off
    10 A @ 24 V dc
    Panel Mount
    Tab
    -
    -
    -
    -
    13.5mm
    Polyamide
    -
    -
    -
    Silver Nickel Alloy
    0.01Ω
    -
    APEM
    -
    SPDT
    On-Off-On
    10 A
    Panel Mount
    Solder Lug
    -
    -
    -
    12.2mm
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Nickel Alloy, Silver
    10mΩ
    12.2 (Dia.)mm
    NKK Switches
    -
    DP3T
    On-On-On
    3A (DC), 6A (AC)
    Panel Mount
    Solder
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    -
    DPST
    (On)-Off
    10 A
    Panel Mount
    Screw
    IP67, IP68
    11.4mm
    -
    12.4mm
    17mm
    -
    250 V dc, 277V ac
    -
    -
    Silver Alloy
    -
    12.4 (Dia.) x 11.4mm
    Otto
    -
    SPST
    (On)-Off-(On)
    16 A
    Panel Mount
    Tab
    IP68S
    -
    -
    -
    0.66in
    Stainless Steel
    28 V dc, 115V ac
    -
    -
    Silver
    -
    -
    Honeywell
    -
    2RT
    (On)-Off
    20 A
    Panel Mount
    Screw
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    Carling Technologies
    -
    SPST
    (On)-Off-(On)
    15 A
    Panel Mount
    Tab
    -
    -
    -
    12.7mm
    17.44mm
    Brass
    250V ac
    -
    -
    -
    -
    -
    Honeywell
    -
    DPDT
    On-Off-(On)
    10 A
    Panel Mount
    Screw
    IP67, IP68
    11.4mm
    -
    12.4mm
    17mm
    -
    250 V dc, 277V ac
    -
    -
    Silver Alloy
    -
    12.4 (Dia.) x 11.4mm
    TE Connectivity
    -
    SPST
    On-Off
    15 A
    Through Hole
    Threaded Connector
    IP6K5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NKK Switches
    -
    SPDT
    On-Off-(On)
    15A (AC), 20A (DC)
    Panel Mount
    Solder
    -
    -
    -
    -
    17.5mm
    Chrome Plated Brass
    30 V dc, 125V ac
    -
    -
    -
    10mΩ
    -
    NKK Switches
    -
    DPST
    On-Off
    30 A
    Panel Mount
    Screw
    -
    -
    -
    12.5mm
    27mm
    Chrome Plated Brass
    30 V dc, 125V ac
    -
    -
    Silver
    10mΩ
    12.5 (Dia.)mm
    APEM
    -
    1P
    Momentary-Off-Momentary
    6A
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    -
    -
    125V ac
    -
    -
    -
    -
    -
    NKK Switches
    -
    DPDT
    On-Off-On
    20 A
    Panel Mount
    Solder
    IP67
    -
    -
    12.5mm
    17.5mm
    -
    125V ac
    -
    -
    Silver Alloy (Movable & Stationary)
    10mΩ
    -
    NKK Switches
    -
    SPST
    On-Off
    10 A
    Panel Mount
    Screw
    IP60, IP67
    -
    -
    12.5mm
    17.5mm
    Chrome Plated Brass
    30 V dc, 250V ac
    -
    -
    Brass
    10mΩ
    12.5 (Dia.)mm
    TE Connectivity
    -
    SPDT
    On-(On)
    0.4VA
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chrome Plated Brass
    20V
    -
    -
    Gold Plated
    10mΩ
    -
    TE Connectivity
    -
    DPDT
    On-On
    20 A @ 250 V ac
    Panel Mount
    Tab
    IP67
    -
    -
    -
    17.5mm
    Brass
    -
    -
    -
    Silver Plated
    10mΩ
    -
    APEM
    -
    Double Pole Single Throw (DPST)
    On-Off
    10 A @ 24 V dc
    Panel Mount
    Tab
    -
    -
    -
    -
    19.4mm
    Nickel Plated Brass
    -
    -
    -
    Silver Nickel Alloy
    0.01Ω
    -
    Otto
    -
    Double Pole Double Throw (DPDT)
    On-Off-On
    20 A @ 28 V dc
    Panel Mount
    Screw
    -
    -
    -
    -
    17.53mm
    Stainless Steel
    -
    -
    -
    Silver Plated
    -
    -
    APEM
    -
    DPDT
    On-Off
    15 A
    Panel Mount
    Solder Lug
    -
    -
    -
    12.2mm
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Nickel Alloy, Silver
    10mΩ
    12.2 (Dia.)mm
    Results per page