Honeywell Technologies Toggle Switch, Panel Mount Mount, (On)-Off, DPST, Screw Terminal, 277 V ac
- RS Stock No.:
- 187-3493
- Distrelec Article No.:
- 301-31-786
- Mfr. Part No.:
- 2NT1-6
- Brand:
- Honeywell Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.40
(exc. GST)
$103.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 29 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $94.40 |
| 50 - 99 | $90.67 |
| 100 + | $86.91 |
*price indicative
- RS Stock No.:
- 187-3493
- Distrelec Article No.:
- 301-31-786
- Mfr. Part No.:
- 2NT1-6
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 10A | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw | |
| IP Rating | IP68, IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 mm | |
| Actuator Length | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 277V ac | |
| Maximum Operating Temperature | 71°C | |
| Series | NT | |
| Standards/Approvals | UL, CE, CSA | |
| Height | 26.7mm | |
| Length | 22mm | |
| Width | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off | ||
Switch Contact Current 10A | ||
Mount Type Panel Mount | ||
Terminal Type Screw | ||
IP Rating IP68, IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.4 mm | ||
Actuator Length 17mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 277V ac | ||
Maximum Operating Temperature 71°C | ||
Series NT | ||
Standards/Approvals UL, CE, CSA | ||
Height 26.7mm | ||
Length 22mm | ||
Width 33.5mm | ||
- COO (Country of Origin):
- US
Honeywell Series NT Toggle Switch, 10A Switch Contact Current, DPST Contact Configuration - 2NT1-6
This toggle switch provides a manual on-off control for industrial and electrical systems, designed for panel installation and harsh environments. It is a double-pole single-throw device offering switching capability suitable for control circuits and equipment where a robust, straightforward actuator is required. The unit is non-illuminated and intended to be mounted through a panel cut-out, delivering conventional mechanical operation with screw connections for wiring.
Features and Benefits:
• DPST contact arrangement enables simultaneous dual-circuit control
• Rated for 10A switching to handle moderate current loads
• 277V AC contact voltage supports high-voltage applications
• IP67 and IP68 ingress protection for use in wet conditions
• Screw terminals provide secure field wiring connections
• Operates between -40°C and 71°C for wide temperature ranges
• 17mm actuator length offers clear tactile actuation
• Rated for 10A switching to handle moderate current loads
• 277V AC contact voltage supports high-voltage applications
• IP67 and IP68 ingress protection for use in wet conditions
• Screw terminals provide secure field wiring connections
• Operates between -40°C and 71°C for wide temperature ranges
• 17mm actuator length offers clear tactile actuation
Applications
• Suitable for control panels in factory automation systems
• Ideal for switching loads in electrical distribution panels
• Used with outdoor equipment exposed to water ingress
• Can be used for machinery requiring dual-circuit isolation
• Suitable for retrofit of industrial control stations
• Ideal for switching loads in electrical distribution panels
• Used with outdoor equipment exposed to water ingress
• Can be used for machinery requiring dual-circuit isolation
• Suitable for retrofit of industrial control stations
What mounting method does it require for panel fitting?
It fits via a bushing mount and requires a 12.4mm panel cut-out for secure installation.
Which approvals indicate suitability for regulated installations?
The product carries UL, CE and CSA approvals indicating conformance with recognised safety standards.
How are external connections MADE and secured?
External wiring is terminated using screw-type terminals designed for reliable mechanical retention.
What are the units external dimensions relevant to panel layout?
The overall footprint measures 33.5mm in width, 22mm in length and 26.7mm in height for panel space planning.
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained DPDT 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Momentary On Screw Terminal, 277 V ac
