APEM Toggle Switch, Panel Mount, On-Off, DPDT, Solder Lug Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 910-8116
- Mfr. Part No.:
- 641H/2K
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $9.30
View bulk pricing optionsSubtotal (1 unit)*
$46.34
(exc. GST)
$50.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $46.34 | - |
| 10 - 24 | $45.41 | $9.30 |
| 25 - 49 | $44.01 | $58.25 |
| 50 - 99 | $42.97 | $168.50 |
| 100 + | $42.05 | $429.00 |
*price indicative
- RS Stock No.:
- 910-8116
- Mfr. Part No.:
- 641H/2K
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 17.5mm | |
| Actuator Material | Nickel Plated Brass | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | NF-VDE, UL, CSA | |
| Series | 600H and 600NH | |
| Length | 17.5mm | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 17.5mm | ||
Actuator Material Nickel Plated Brass | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals NF-VDE, UL, CSA | ||
Series 600H and 600NH | ||
Length 17.5mm | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- FR

Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
Note
For biased switches (on) refers to momentary (on) position
- RS Stock No. 0224108
- Mfr. Part No. 641H/2-5
Each
$39.45
- RS Stock No. 9108099
- Mfr. Part No. 631H/2+U282
Each
$9.71
- RS Stock No. 9108112
- Mfr. Part No. 631H/2K
Each
$27.60
- RS Stock No. 0224394
- Mfr. Part No. 649H/2-5
Each
$48.73
Related links
- APEM Toggle Switch On-Off Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Terminal 250 V ac
- APEM Toggle Switch On-Off Tab Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac












