Rotary Switches, Rotary Limit & Isolator Switches | RS
Recently searched

    Rotary Switches

    Rotary switches are switches that move in a circle and can stop in a few positions they are used to connect a functional circuit within a device to a source of electricity. Rotary switches are used to control many different circuits within a single switch. The electrical charge enters the switch and is then directed to whichever circuit is currently selected by the switch. Rotary switches provide a robust mechanical control system. You can find more information in our Rotary Switches guide

    Types of Rotary switches

    • Wafer Switches
    • Yaxley Switches
    • Rotary Cam Switches
    • Miniature rotary switches
    • PCB mount rotary switches
    • Rotary DIP switches

    Applications

    • Variable speed fans
    • Rotary Light switch
    • Dimmer switches
    • Aircraft control panels
    • Professional audio splitters and converters - for moving between different speakers or channels
    • Voltmeters and similar metering equipment - for selecting different ranges
    • Car dashboards - for selecting different functions such as the air conditioning or adjustable fans
    • To adjust the speed of conveyor belts
    • To control diagnostic equipment

    517 Products showing for Rotary Switches

    Otto
    DPST
    -
    20 A @ 28 V dc
    2
    2
    110 V ac, 28V dc
    -
    1.68mm
    0.93mm
    -
    0.96 x 1.7 x 2.31in
    -
    Panel Mount
    1.475 x 0.875 in
    Tab
    -
    IP68S
    NKK Switches
    DPDT
    MR
    4 DC, 10 AC
    2
    2
    125V
    -
    -
    -
    -
    -
    -
    -
    -
    Solder Lug
    -
    -
    C & K
    SP
    -
    150 mA @ 60 V dc
    10
    1
    60V ac
    BCD
    22mm
    25.8mm
    -
    -
    -
    PCB
    -
    Through Hole
    -
    -
    Alps Alpine
    DPDT
    -
    100 mA
    4
    2
    16V dc
    -
    11mm
    27.5mm
    -
    27.5 x 10 x 11mm
    -
    PCB
    0.9mm
    PC Pin
    Car AV Equipment
    -
    Lorlin
    SP
    -
    150 mA @ 50 V
    16
    1
    250 V ac, 250V dc
    Hexadecimal
    27.5mm
    27.5mm
    -
    -
    -
    PCB
    -
    Through Hole
    -
    -
    Otto
    DPDT
    -
    20 A @ 28 V dc
    3
    2
    110 V ac, 28V dc
    -
    1.68mm
    0.93mm
    -
    0.96 x 1.7 x 2.31in
    -
    Panel Mount
    1.475 x 0.875 in
    Tab
    Heavy Equipment, Instrumentation, Marine, Process Control
    IP68S
    Lorlin
    DPST
    -
    4 A @ 250 V ac
    2
    2
    12 V dc, 250V ac
    -
    48.55mm
    17mm
    -
    17 x 48.55 x 24mm
    -
    Panel Mount
    -
    Solder
    -
    -
    Lorlin
    DPST
    -
    150 mA
    6
    2
    250V ac/dc
    -
    -
    -
    27.5mm
    27.5 (Dia.) x 59.1mm
    -
    Panel Mount
    -
    Solder
    Low Power
    -
    TE Connectivity
    SPDT
    KISSLING 35
    500 A
    2
    2
    32V
    -
    -
    -
    -
    -
    -
    -
    -
    Screw
    -
    -
    Lorlin
    SP8T
    -
    500 mA
    8
    8
    24V ac/dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 6.47mm
    -
    PCB
    0.76mm
    PCB Pin
    -
    -
    Lorlin
    3P
    -
    150 mA@ 250 V ac
    4
    3
    250 V ac, 250V dc
    -
    27.5mm
    27.5mm
    -
    -
    -
    Panel Mount
    -
    Solder Tab
    -
    -
    NKK Switches
    DP6T
    -
    0.1 → 100 mA
    2 → 6
    2
    -
    -
    -
    -
    12mm
    12 x 25.6mm
    -
    Panel Mount
    6.35mm
    Through Hole
    -
    IP67
    Copal Electronics
    4P
    -
    500 mA @ 125 V ac
    3
    4
    125V ac
    -
    16mm
    16mm
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    Lorlin
    SP8T
    -
    500 mA
    8
    8
    24V ac/dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 14.2mm
    -
    PCB
    0.76mm
    PCB Pin
    -
    -
    TE Connectivity
    3P
    -
    400 mA @ 20 V
    4
    3
    20V ac/dc
    -
    11.94mm
    11.94mm
    -
    11.94 x 11.94 x 34.04mm
    -
    Panel Mount
    -
    Through Hole
    -
    IP67
    TE Connectivity
    1NO
    KISSLING 35
    500 A
    2
    1
    32V
    -
    -
    -
    -
    -
    -
    -
    -
    Screw
    -
    -
    Lorlin
    DPST
    -
    150 mA
    6
    2
    250V ac/dc
    -
    -
    -
    27.5mm
    27.5 (Dia.) x 59.1mm
    -
    Panel Mount
    -
    Solder
    Low Power
    -
    NKK Switches
    SPST
    -
    0.1 → 100 mA @ 20 mV → 28 V, 2 A @ 30 V dc, 3 A @ 125 V ac
    5
    1
    30 V dc, 125V ac
    -
    14mm
    14mm
    -
    -
    -
    PCB
    -
    Solder
    -
    -
    Lorlin
    SP
    -
    150 mA @ 250 V ac
    12
    1
    250 V ac, 250V dc
    -
    27.5mm
    27.5mm
    -
    -
    -
    Panel Mount
    -
    Solder Tab
    -
    -
    C & K
    SP4T
    -
    2.5 A @ 125 V ac, 350 mA @ 125 V dc
    4
    4
    125V ac/dc
    -
    -
    -
    26.2mm
    Ø 26.2 x 59mm
    -
    Panel Mount
    9.8mm
    PC Pin
    -
    -
    Results per page