Elma Type 01, 3 Position Rotary Switch, 2A, Solder
- RS Stock No.:
- 224-2252
- Distrelec Article No.:
- 135-49-636
- Mfr. Part No.:
- 01-1234
- Brand:
- Elma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$105.01
(exc. GST)
$115.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 20 July 2026
- Plus 20 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $105.01 |
| 5 + | $94.53 |
*price indicative
- RS Stock No.:
- 224-2252
- Distrelec Article No.:
- 135-49-636
- Mfr. Part No.:
- 01-1234
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Rotary Switch | |
| Series | Type 01 | |
| Switch Contact Current | 2A | |
| Number of Positions | 3 | |
| Housing Material | Nickel Silver | |
| Number of Poles | 2 | |
| Depth | 18.3mm | |
| Width | 18mm | |
| Maximum DC Voltage | 42V dc | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder | |
| Standards/Approvals | RoHS, ELV, UL | |
| Diameter | 18mm | |
| IP Rating | IP60 | |
| Mechanical Life | 25000Operations | |
| Angle of Throw | 60 ° | |
| Illuminated | No | |
| Height | 18mm | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Rotary Switch | ||
Series Type 01 | ||
Switch Contact Current 2A | ||
Number of Positions 3 | ||
Housing Material Nickel Silver | ||
Number of Poles 2 | ||
Depth 18.3mm | ||
Width 18mm | ||
Maximum DC Voltage 42V dc | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder | ||
Standards/Approvals RoHS, ELV, UL | ||
Diameter 18mm | ||
IP Rating IP60 | ||
Mechanical Life 25000Operations | ||
Angle of Throw 60 ° | ||
Illuminated No | ||
Height 18mm | ||
Actuator Colour Silver | ||
Type 01 Rotary Switch
The Type 01 rotary switch from Elma Electronic is a precision selector switch with an electrical life of 25,000 cycles. These rotary switches are offered with a choice of 2, 3 or 6 position in 2 pole 6 position 30 ° shorting, 2 pole 3 position 60° non-shorting, 4 pole 2 position 60° non-shorting or 4 pole 3 position 30° shorting variations. Their robust housing and IP60 environmental rating allow these to be used in multiple high-end applications.
