Recently searched

    Lorlin, 6 Position DPST Rotary Switch, 150 mA, Solder

    Lorlin, 6 Position DPST Rotary Switch, 150 mA, Solder

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 bag of 5 units)**

    $70.14

    (exc. GST)

    $77.16

    (inc. GST)

    Add to Basket
    Select or type quantity
    185 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    5 - 120$14.028$70.14
    125 - 245$13.856$69.28
    250 - 745$13.534$67.67
    750 - 1495$13.168$65.84
    1500 +$12.824$64.12

    **price indicative

    RS Stock No.:
    866-0271
    Mfr. Part No.:
    CK1045
    Brand:
    Lorlin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lorlin

    Contact Configuration

    DPST

    Contact Current Rating

    150 mA

    Number of Switch Positions

    6

    Number of Contacts

    2

    Voltage Rating

    250V ac/dc

    Diameter

    27.5mm

    Dimensions

    27.5 (Dia.) x 59.1mm

    Mounting Type

    Panel Mount

    Terminal Type

    Solder

    Application

    Low Power

    Case Material

    Nylon 6.6

    Contact Material

    Brass

    Height

    59.1mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +85°C

    Mechanical Life

    >10000Cycles

    Related links