NKK Switches, 5 Position SPST Rotary Switch, 0.1 → 100 mA @ 20 mV → 28 V, 2 A @ 30 V dc, 3 A @ 125 V ac,
- RS Stock No.:
- 354-3948
- Mfr. Part No.:
- MRY-106
- Brand:
- NKK Switches
Bulk discount available
Subtotal (1 unit)**
$34.88
(exc. GST)
$38.37
(inc. GST)
13 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 49 | $34.88 |
50 - 99 | $34.42 |
100 - 249 | $33.63 |
250 - 499 | $32.73 |
500 + | $31.88 |
**price indicative
- RS Stock No.:
- 354-3948
- Mfr. Part No.:
- MRY-106
- Brand:
- NKK Switches
Related links
- NKK Switches 0.1 → 100 mA, Through Hole
- NKK Switches 0.1 → 100 mA, Through Hole
- NKK Switches 0.1 → 100 mA, Through Hole
- NKK Switches 0.1 → 100 mA, Through Hole
- NKK Switches 1 A @ 30 V dc Through Hole
- Lorlin 500 mA @ 250 V, Through Hole
- C & K 250 mA@ 125 V ac 6 A@ 125 V ac PC Terminal
- TE Connectivity 400 mA @ 20 V, Through Hole