DIP & SIP Switches, Dual In-Line Package Switches | RS
Recently searched

    DIP & SIP Switches

    DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our complete guide to DIP switches.

    RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.

    Where are DIP and SIP switches typically used?

    As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:

    • PC expansion cards, video cards, hard drives, and modems
    • Arcade machines
    • Automatic garage doors
    • Transmitters and receivers and other radio frequency systems

    Features and Benefits

    • Gold contacts on some models for high reliability
    • Good replacement for jumpers
    • Units vary from 1 through to 32 poles.
    • Longer poles in some models save loading time in production.
    • Can be modified by cutting the poles to the required level
    • Good service temperature ranges for all environment
    • Resist shock and vibrations in some models
    • Inexpensive
    • Can check settings without powering them on

    1112 Products showing for DIP & SIP Switches

    Omron
    DP
    2
    100 mA@ 5 V dc
    Through Hole
    Gold Plated
    DIP
    Piano
    5000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    Omron
    10P
    10
    25 mA@ 24 V dc
    Through Hole
    -
    DIP
    Piano
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    TE Connectivity
    SPST
    6
    100 mA @ 24 V dc
    Surface Mount
    Copper Alloy
    DIP
    Slide
    1000Cycles
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    APEM
    SPST
    6
    100 mA@ 24 V dc
    Surface Mount
    Gold Plated Beryllium Copper
    DIP
    Slide
    -
    +100°C
    -40°C
    -40 → +100°C
    -
    24V dc
    Omron
    -
    16
    100 mA@ 30 V dc
    Through Hole
    Copper Alloy
    DIP
    Rotary Flush
    10000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    30V dc
    Nidec Components
    SP10T
    10
    100mA
    Surface Mount
    Copper Alloy
    DIP
    Rotary
    10000Operations
    +70°C
    -25°C
    -25 → +70°C
    -
    2.4V
    Omron
    6P
    6
    25 mA
    Through Hole
    -
    DIP
    Piano
    -
    +70°C
    -20°C
    -20 → +70°C
    IP40
    24V dc
    Omron
    6P
    6
    25 mA
    Through Hole
    -
    DIP
    Piano
    -
    +70°C
    -20°C
    -20 → +70°C
    IP40
    24V dc
    C & K
    -
    16
    0.4 VA
    Surface Mount
    Beryllium Copper (Contact), Brass (Terminal)
    DIP
    Rotary
    30000Operations
    +85°C
    -20°C
    -20 → +85°C
    -
    0.4 V ac, 20V ac/dc
    APEM
    SPST
    2
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +70°C
    -20°C
    -20 → +70°C
    -
    24V dc
    TE Connectivity
    4P
    4
    25 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Copper Alloy
    DIP
    Piano
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    TE Connectivity
    DP
    2
    25 mA@ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    KNITTER-SWITCH
    -
    10
    100 mA@ 5 V dc
    Surface Mount
    Gold Plated Phosphor Bronze
    DIP
    Rotary Flush
    20000Operations
    +75°C
    -25°C
    -25 → +75°C
    -
    5V
    TE Connectivity
    4PST
    4
    100 mA @ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    Omron
    4P
    4
    25 mA@ 24 V dc
    Surface Mount
    Gold Plated
    DIP
    Slide
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    CTS
    SPST
    10
    100 mA
    Surface Mount
    Beryllium Copper
    DIP
    Rotary
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    50V dc
    Omron
    SPST
    8
    25 mA@ 24 V dc
    Surface Mount
    -
    DIP
    Flat, Slide
    1000Cycles
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    Nidec Components
    -
    16
    100 mA@ 5 V dc
    PCB
    Gold Plated Copper Alloy
    DIP
    Rotary Flush
    -
    +85°C
    -25°C
    -25 → +85°C
    -
    -
    KNITTER-SWITCH
    -
    16
    30 mA@ 15 V dc
    Surface Mount
    Gold Plated Phosphor Bronze
    DIP
    Rotary Flush
    20000Operations
    +75°C
    -25°C
    -25 → +75°C
    -
    15V dc
    Omron
    4P
    4
    100 mA@ 5 V dc
    Through Hole
    Gold Plated
    DIP
    Piano
    5000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    Results per page

    Popular Searches