- RS Stock No.:
- 174-8176
- Mfr. Part No.:
- A6FR-6104
- Brand:
- Omron
On back order for despatch 10/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 27)
$2.076
(exc. GST)
$2.284
(inc. GST)
Units | Per unit | Per Box* |
27 - 81 | $2.076 | $56.052 |
108 - 189 | $2.067 | $55.809 |
216 + | $2.046 | $55.242 |
*price indicative |
- RS Stock No.:
- 174-8176
- Mfr. Part No.:
- A6FR-6104
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | 6P |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
IP Rating | IP40 |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |
Related links
- Cutting Mats
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Omron 6 Way Through Hole DIP Switch 6P
- Omron 6 Way Through Hole DIP Switch 6P, Piano Actuator
- Omron 6 Way Surface Mount DIP Switch SPST, Lever Actuator