2 Way Surface Mount DIP Switch DP
- RS Stock No.:
- 639-3112
- Mfr. Part No.:
- GDH02S04
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all DIP & SIP Switches
158 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $3.51
You pay
$3.16
(exc. GST)
$3.48
(inc. GST)
units | Per unit |
1 - 31 | $3.16 |
32 - 62 | $3.14 |
63 + | $3.08 |
Packaging Options:
- RS Stock No.:
- 639-3112
- Mfr. Part No.:
- GDH02S04
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Half Pitch Rocker Switches
Gold wiping contact system
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Contact resistance: 100mΩ
Insulation resistance:100 MΩ @ 250Vdc
Low profile with tape seal
Mechanical life: 1000 Cycles
Note
Part numbers ending in STR04 are tape and reel
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
Contact Configuration | DP |
Contact Current Rating | 25 mA@ 24 V dc |
Contact Material | Gold over Nickel Plated Copper Alloy |
Number of Positions | 2 |
Mounting Type | Surface Mount |
Actuator Type | Slide |
Package Style | DIP |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Dielectric Strength | 300V ac |