APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator

Bulk discount available

Subtotal (1 bag of 5 units)*

$8.68

(exc. GST)

$9.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
5 - 15$1.736$8.68
20 - 30$1.694$8.47
35 +$1.676$8.38

*price indicative

RS Stock No.:
877-2422
Mfr. Part No.:
DA02V
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Number of Positions

2

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

25 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

24V dc

Dielectric Strength

500V dc

COO (Country of Origin):
CN

Apem DIP Switches – DA & DS Series


Apem DA, and DS series of DIP switches are SPST through-hole switches available in an array of positions. The DA series are right angled type DIP switches with a raised actuator, the DS series are standard type DIP switches with a raised actuator. Applications include telecom, computers, test equipment, security and instrumentation.

Low contact resistance: 50mΩ
Insulation resistance >100MΩ at 100Vdc

Related links