Omron 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- RS Stock No.:
- 199-223
- Mfr. Part No.:
- A6CV-16R
- Brand:
- Omron
195 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.55
(exc. GST)
$13.81
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $12.55 |
50 - 99 | $12.44 |
100 - 249 | $12.20 |
250 + | $11.88 |
- RS Stock No.:
- 199-223
- Mfr. Part No.:
- A6CV-16R
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
DIL Sealed Rotary Switches - Low Profile
Internally sealed against the ingress of cleaning fluids and other contaminants
Low profile - 4.5mm for top-actuated version
Contact rating: 1 to 100mA, 5 to 30Vdc
Contact resistance: 200mΩ
Mechanical life: >104 operations
Operating temperature: -20 to +80°C
Soldering temperature: 350°C max. for 3s max. (Hand Soldering) or 260°C max. for 5s max. (automatic soldering)
Gold plated contacts
Low profile - 4.5mm for top-actuated version
Contact rating: 1 to 100mA, 5 to 30Vdc
Contact resistance: 200mΩ
Mechanical life: >104 operations
Operating temperature: -20 to +80°C
Soldering temperature: 350°C max. for 3s max. (Hand Soldering) or 260°C max. for 5s max. (automatic soldering)
Gold plated contacts
![](https://media.rs-online.com/t_line/L199194-01.gif)
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA@ 30 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 30V dc |
Dielectric Strength | 250V ac |
Related links
- Omron 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Omron 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- Hartmann 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Flush Actuator, IP67
- Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator