VCO Oscillators

VCO (Voltage Controlled Oscillators) can also be known as silicon oscillators or VCOs. They are electronic devices designed to control oscillation frequency by varying the DC voltage input. Oscillation frequencies can be adjusted from a few Hz to hundreds of GHz. The VCO's can also work as modulators of both frequency and phase by delivering a modulating signal to the control input. Voltage Controlled Oscillators are also commonly used as an integral part of the phase-locked loop.


What are the types of VCO Oscillators?


Voltage Controlled Oscillators can be categorized into 2 types according to the type of waveform generated:


Linear / Harmonic Oscillator - this type of oscillator generates a sinusoidal type of waveform.


Relaxation Oscillator - This type of VCO is able to generate a triangular waveform or a sawtooth waveform.


What are the voltage controlled oscillators used for?


There are several typical applications of VCOs and they are:


  • Function Generators

  • Phase-Locked Loops

  • Tone Generators

  • Clock Generators

  • Electronic Jamming Equipment

  • Frequency Synthesizers

How to choose the right VCO?


  • Some key parameters that need to be considered before selecting the VCO are:

  • The Frequency Range - the minimum and maximum tunable oscillation frequency (MHz)

  • Output Power - The output power produced by the VCO (dbm)

  • Tuning Voltage - the voltage level applied to the device to tune and set the desired oscillation frequency (V)

  • Tunning Sensitivity - the level of variation of the oscillation frequency with different voltages applied to the VCO (MHz/V)

  • Supply Voltage - a DC Voltage required to correct operation (V)

  • Pulling - drift in the output frequency due to load variation (MHz/V)

  • Pushing - drift in the output frequency due to variation in the supply voltage (MHz/V)

  • Phase Noise - a clarity of the output signal from the VCO (dBc/Hz)

...
Read more Read less

Filters

Viewing 21 - 30 of 30 products
Results per page
Description Price Oscillator Type Output Frequency Frequency Stability Load Capacitance Package Type Output Level Minimum Operating Temperature Maximum Operating Temperature Dimensions Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Series
RS Stock No. 160-2659
Mfr. Part No.HMC509LP5E
$47.04
Each (On a Reel of 50)
units
- 3.9 → 4.4 (Output 2) GHz, 7.8 → 8.8 (Output 1) GHz - - QFN - -40 °C +85 °C 5.1 x 5.1 x 1mm 1mm 5.25 V 4.75 V Hittite
New
RS Stock No. 190-5970
Mfr. Part No.MAX2608EUT+T
BrandMaxim
$4.378
Each (In a Pack of 5)
units
VCO 300 → 500 MHz - 0.5pF SOT-23 - -40 °C +85 °C 3 x 1.75 x 1.3mm 1.3mm - 2.7 V -
RS Stock No. 862-6161
Mfr. Part No.HMC510LP5E
$51.30
Each
units
VCO 4.225 → 4.775 (Output 2) GHz, 8.45 → 9.55 (Output 1) GHz - - QFN - -40 °C +85 °C 5.1 x 5.1 x 1mm 1mm 5.25 V 4.75 V Hittite
RS Stock No. 160-2704
Mfr. Part No.HMC732LC4B
$226.401
Each (On a Reel of 50)
units
VCO 6 → 12 GHz - - SMT - -40 °C +85 °C 4 x 4 x 1.2mm 1.2mm 5.5 V - Hittite
RS Stock No. 917-3438
Mfr. Part No.LTC6908CS6-1#TRMPBF
$3.908
Each (On a Reel of 500)
units
VCO 50 kHz → 10 MHz 300ppm/√kh 5pF TSOT-23 CMOS -40 °C +85 °C 2.9 x 1.5 x 0.9mm 0.9mm 5.5 V 2.25 V -
RS Stock No. 160-2702
Mfr. Part No.HMC586LC4B
$338.692
Each (On a Reel of 50)
units
VCO 4 → 8 GHz - - SMT - -40 °C +85 °C 4 x 4 x 1.2mm 1.2mm 5.5 V - Hittite
RS Stock No. 799-2811
Mfr. Part No.MAX2750EUA+
BrandMaxim
$9.76
Each
units
VCO 2400 → 2500 MHz - 220pF μMAX - -40 °C +85 °C 3.1 x 3.1 x 0.95mm 0.95mm 5.5 V 2.7 V -
RS Stock No. 862-6155
Mfr. Part No.HMC507LP5E
$48.41
Each
units
VCO 3.325 → 3.825 (Output 2) GHz, 6.65 → 7.65 (Output 1) GHz - - QFN - -40 °C +85 °C 5.1 x 5.1 x 1mm 1mm 5.25 V 4.75 V Hittite
RS Stock No. 862-6152
Mfr. Part No.HMC509LP5E
$48.41
Each
units
VCO 3.9 → 4.4 (Output 2) GHz, 7.8 → 8.8 (Output 1) GHz - - QFN - -40 °C +85 °C 5.1 x 5.1 x 1mm 1mm 5.25 V 4.75 V Hittite
RS Stock No. 423-462
Mfr. Part No.LTC6908CS6-1#TRMPBF
$6.45
Each
units
VCO 50 kHz → 10 MHz 300ppm/√kh 5pF TSOT-23 CMOS -40 °C +85 °C 2.9 x 1.5 x 0.9mm 0.9mm 5.5 V 2.25 V -
Related Products
Linear Technology LTC6905 Resistor set SOT-23 oscillator is ...
Description:
Linear Technology LTC6905 Resistor set SOT-23 oscillator is a precision programmable MEMS oscillator which is very compact in size, and needs only a single resistor to be able to set the frequency from 17MHz to 170MHz. it has a fast ...
Linear Technology LTC6902 is a low power precision ...
Description:
Linear Technology LTC6902 is a low power precision oscillator that is easy to use, it is very compact in size and provides multiphase outputs. It offers a frequency range of 5kHz To 20MHz. one external resistor sets the frequency. Spread ...
Linear Technology LTC6906 Resistor set oscillator in SOT-23. ...
Description:
Linear Technology LTC6906 Resistor set oscillator in SOT-23. This oscillator is a precision programmable oscillator which is small and easy to use. A single resistor programs the oscillator frequency. Frequency range 10kHz to 1 MHz. No coupling capacitor is needed. ...
The range of Voltage control Oscillators (VCO) by ...
Description:
The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.