Up-Down Converter & Mixer Circuits | SA612 | RS
Recently searched

    Up-Down Converter & Mixer Circuits

    8 Products showing for Up-Down Converter & Mixer Circuits

    NXP
    17 dB
    500MHz
    -
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.45mm
    5mm
    4mm
    1.45mm
    8 V
    +85 °C
    4.5 V
    New Japan Radio
    22.5 (Mixer1) dB, 3 (Mixer) dB
    -
    0.001MHz
    300 W
    Surface Mount
    SSOP
    20
    6.5 x 4.4 x 1.15mm
    6.5mm
    4.4mm
    1.15mm
    7 V
    +85 °C
    2.7 V
    Analog Devices
    0 dB
    400MHz
    200MHz
    1.2 W
    Surface Mount
    PLCC
    20
    9.04 x 9.04 x 3.68mm
    9.04mm
    9.04mm
    3.68mm
    11 V
    +85 °C
    4.5 V
    Analog Devices
    0 dB
    400MHz
    200MHz
    1.2 W
    Surface Mount
    PLCC
    20
    9.04 x 9.04 x 3.68mm
    9.04mm
    9.04mm
    3.68mm
    11 V
    +85 °C
    4.5 V
    Maxim Integrated
    8.9 dB
    500MHz
    2.5GHz
    -
    Surface Mount
    SOT-23
    6
    3 x 1.75 x 1.3mm
    3mm
    1.75mm
    1.3mm
    5.5 V
    +85 °C
    2.7 V
    NXP
    -
    -
    -
    -
    Surface Mount
    SOIC
    16
    10 x 4 x 1.45mm
    10mm
    4mm
    1.45mm
    8 V
    +85 °C
    4.5 V
    NXP
    -
    -
    -
    -
    Surface Mount
    SOIC
    16
    10 x 4 x 1.45mm
    10mm
    4mm
    1.45mm
    8 V
    +85 °C
    4.5 V
    Maxim Integrated
    8.9 dB
    500MHz
    2.5GHz
    -
    Surface Mount
    SOT-23
    6
    3 x 1.75 x 1.3mm
    3mm
    1.75mm
    1.3mm
    5.5 V
    +85 °C
    2.7 V
    Results per page