Analog Devices AD831 AD831APZ Low Power Mixer Gain=0 dB, 200MHz 20-Pin PLCC

This image is representative of the product range

Subtotal (1 unit)*

$43.35

(exc. GST)

$47.68

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$43.35

*price indicative

Packaging Options:
RS Stock No.:
522-9997
Mfr. Part No.:
AD831APZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Power Gain

0dB

Product Type

Low Power Mixer

Output Frequency

200MHz

Maximum Power Dissipation Pd

1.2W

Mount Type

Surface

Package Type

PLCC

Pin Count

20

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

11V

Minimum Operating Temperature

-40°C

Noise Figure

10.3dB

Input Frequency RF

400MHz

Maximum Operating Temperature

85°C

Length

9.04mm

Height

3.68mm

Standards/Approvals

No

Automotive Standard

No

Series

AD831

Single, Double & Triple Balanced Mixers, Analog Devices


RF & Microwave, Analog Devices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy