Nisshinbo Micro Devices NJM2295AV-TE1, Up-Down Converter & Mixer Circuit 0.001MHz Gain=22.5 (Mixer1) dB, 3 (Mixer) dB
- RS Stock No.:
- 740-5222P
- Mfr. Part No.:
- NJM2295AV-TE1
- Brand:
- New Japan Radio
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5222P
- Mfr. Part No.:
- NJM2295AV-TE1
- Brand:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Maximum Power Gain | 22.5 (Mixer1) dB, 3 (Mixer) dB | |
| Maximum Output Frequency | 0.001MHz | |
| Maximum Power Dissipation | 300 W | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Maximum Power Gain 22.5 (Mixer1) dB, 3 (Mixer) dB | ||
Maximum Output Frequency 0.001MHz | ||
Maximum Power Dissipation 300 W | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Length 6.5mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Related links
- NXP SA612AD/01 Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC
- Maxim Integrated MAX2671 MAX2671EUT+T Upconverter Mixer Gain=8.9 dB, 2.5GHz 6-Pin SOT-23
- Analog Devices AD831 Low Power Mixer Gain=0 dB, 200MHz 20-Pin PLCC
- Analog Devices AD831 AD831APZ Low Power Mixer Gain=0 dB, 200MHz 20-Pin PLCC
- ADL5545ARKZ-R7 Analog Devices RF Amplifier Gain 15.9 dB, 3-Pin 6 GHz SOT-89
- Up-Down Converter & Mixer Circuits
- NXP SA604AD/01 FM IF System 16-Pin SOIC
- Nisshinbo Micro Devices RF Switch SP4T 22 dB Isolation 50Ω Output
