NXP SA604AD/01,112, FM IF System 16-Pin SOIC
- RS Stock No.:
- 166-1327
- Mfr. Part No.:
- SA604AD/01,112
- Brand:
- NXP
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 166-1327
- Mfr. Part No.:
- SA604AD/01,112
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.45mm | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.45mm | |
| Maximum Operating Supply Voltage | 8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.45mm | ||
Length 10mm | ||
Width 4mm | ||
Height 1.45mm | ||
Maximum Operating Supply Voltage 8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- NXP SA604AD/01 FM IF System 16-Pin SOIC
- NXP SA612AD/01 Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC
- Nisshinbo Micro Devices NJM2295AV-TE1 3 (Mixer) dB
- Maxim Integrated MAX2671 MAX2671EUT+T Upconverter Mixer Gain=8.9 dB, 2.5GHz 6-Pin SOT-23
- Analog Devices AD831 Low Power Mixer Gain=0 dB, 200MHz 20-Pin PLCC
- Analog Devices AD831 AD831APZ Low Power Mixer Gain=0 dB, 200MHz 20-Pin PLCC
- Up-Down Converter & Mixer Circuits
- NXP 8-Pin SOIC
