Video Sync Separators | LM1881 | 8-Pin | RS
Recently searched

    Video Sync Separators

    Video sync separators are semiconductors that have been designed to extract timing information from standard and non-standard video inputs. Video sync separators can extract data from multiple protocols such as NTSC, PAL, SECAM, SDTV, HDTV and many more. The devices can have adjustable internal timings by either using an external resistor or programming the device.

    What can I use video sync separators for?

    • HDTV/DTV analog inputs
    • Video projectors
    • Computer monitors
    • Set-top boxes
    • Security video
    • Broadcast video equipment

    12 Products showing for Video Sync Separators

    Texas Instruments
    0.14V pp
    Surface Mount
    MSOP
    10
    3 x 3 x 0.86mm
    3mm
    3mm
    0.86mm
    5 V
    +85 °C
    3.3 V
    -40 °C
    Texas Instruments
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    4.9mm
    3.9mm
    1.45mm
    -
    +70 °C
    -
    0 °C
    Texas Instruments
    0.14V pp
    Surface Mount
    MSOP
    10
    3 x 3 x 0.86mm
    3mm
    3mm
    0.86mm
    5 V
    +85 °C
    3.3 V
    -40 °C
    Texas Instruments
    0.14 V pp, 0.30V pp
    Surface Mount
    TSSOP
    14
    5 x 4.4 x 0.9mm
    5mm
    4.4mm
    0.9mm
    5 V
    +85 °C
    3.3 V
    -40 °C
    Texas Instruments
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    4.9mm
    3.9mm
    1.45mm
    -
    +70 °C
    -
    0 °C
    Texas Instruments
    0.14V pp
    Surface Mount
    MSOP
    10
    3 x 3 x 0.86mm
    3mm
    3mm
    0.86mm
    5 V
    +85 °C
    3.3 V
    -40 °C
    Texas Instruments
    -
    Surface Mount
    TSSOP
    14
    5 x 4.4 x 0.9mm
    5mm
    4.4mm
    0.9mm
    -
    +85 °C
    -
    -40 °C
    Texas Instruments
    0.14 V pp, 0.30V pp
    Surface Mount
    TSSOP
    14
    5 x 4.4 x 0.9mm
    5mm
    4.4mm
    0.9mm
    5 V
    +85 °C
    3.3 V
    -40 °C
    Texas Instruments
    0.14 V pp, 0.30V pp
    Surface Mount
    TSSOP
    14
    5 x 4.4 x 0.9mm
    5mm
    4.4mm
    0.9mm
    5 V
    +85 °C
    3.3 V
    -40 °C
    Texas Instruments
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    4.9mm
    3.9mm
    1.45mm
    -
    +70 °C
    -
    0 °C
    Renesas Electronics
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    5mm
    4mm
    1.5mm
    -
    +85 °C
    -
    -40 °C
    Renesas Electronics
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    5mm
    4mm
    1.5mm
    -
    +85 °C
    -
    -40 °C
    Results per page