Shielding Cages | RS
Recently searched

    Shielding Cages

    Shielding cages also commonly known as a faraday cage, is an enclosure that cancels out and shields the interior of the cage from any external electromagnetic fields by distributing them around the cage exterior.

    The faraday cage can be used to provide superior protection from sensitive electronic equipment from external RFI, EMI radiation, as well as protecting against electrical currents and electrostatic discharges. These cages are made from conductive material types and can take on different compositions such as a complete enclosed covering or a mesh type of material cage.

    These cage systems offer higher shielding effectiveness, they are made from a solid construction resisting damage and often come as a two piece design to enable repairs to take place without having to completely remove the shield, saving both time and reducing repair damage.

    Modern faraday cages offer the shielding needed to meet different requirements such as free standing laboratories, EMI/RFI shielded server rooms, they provide rooms easily constructed and fit for individual design, situation and purpose, dependant upon your specific shielding requirements.

    139 Products showing for Shielding Cages

    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    11mm
    38.4mm
    37.6mm
    -40°C
    +125°C
    38.4 x 37.6 x 11mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    39mm
    38.2mm
    -40°C
    +125°C
    39 x 38.2 x 4mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    51.7mm
    39mm
    -40°C
    +125°C
    51.7 x 39 x 4mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    31.8mm
    30.6mm
    -40°C
    +125°C
    31.8 x 30.6 x 4mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    7.8mm
    26mm
    23mm
    -40°C
    +125°C
    26 x 23 x 7.8mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    6.5mm
    51.1mm
    38.4mm
    -40°C
    +125°C
    51.1 x 38.4 x 6.5mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    2.5mm
    63.5mm
    35.9mm
    -40°C
    +125°C
    63.5 x 35.9 x 2.5mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    32.9mm
    24.4mm
    -40°C
    +125°C
    32.9 x 24.4 x 4mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    9.7mm
    26.3mm
    16.3mm
    -40°C
    +125°C
    29.3 x 16.3 x 9.7mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3.3mm
    35.1mm
    23.9mm
    -40°C
    +125°C
    35.1 x 23.9 x 3.3mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3.3mm
    35.1mm
    23.9mm
    -40°C
    +125°C
    35.1 x 23.9 x 3.3mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    40mm
    18.3mm
    -40°C
    +125°C
    40 x 18.3 x 4mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3.3mm
    33.8mm
    30.3mm
    -40°C
    +125°C
    33.8 x 30.3 x 3.3mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    26.3mm
    26.3mm
    -40°C
    +125°C
    26.3 x 26.3 x 4mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3mm
    59.9mm
    21.2mm
    -40°C
    +125°C
    59.9 x 21.2 x 3mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    51.7mm
    39mm
    -40°C
    +125°C
    51.7 x 39 x 4mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    5.7mm
    59.3mm
    20.6mm
    -40°C
    +125°C
    59.3 x 20.6 x 5.7mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3.2mm
    34.2mm
    30.7mm
    -40°C
    +125°C
    34.2 x 30.7 x 3.2mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    4mm
    21.6mm
    12.6mm
    -40°C
    +125°C
    21.6 x 12.6 x 4mm
    Wurth Elektronik
    Tin Plated Steel
    -
    WE-SCH
    3mm
    40.6mm
    18.9mm
    -40°C
    +125°C
    40.6 x 18.9 x 3mm
    Results per page