Wurth Elektronik Steel Cabinet, 26.8 x 15.6 x 2.5 mm
- RS Stock No.:
- 484-438
- Distrelec Article No.:
- 302-16-361
- Mfr. Part No.:
- 3670268
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.21
(exc. GST)
$44.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.21 |
| 5 + | $39.00 |
*price indicative
- RS Stock No.:
- 484-438
- Distrelec Article No.:
- 302-16-361
- Mfr. Part No.:
- 3670268
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 2.5mm | |
| Length | 26.8mm | |
| Width | 15.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 26.8 x 15.6 x 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 2.5mm | ||
Length 26.8mm | ||
Width 15.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 26.8 x 15.6 x 2.5 mm | ||
- COO (Country of Origin):
- IL
- RS Stock No. 0484440
- Mfr. Part No. 36702684
Each
$40.21
- RS Stock No. 0485812
- Mfr. Part No. 3672213
Each
$38.84
- RS Stock No. 0486992
- Mfr. Part No. 3670466
Each
$44.94
- RS Stock No. 0484426
- Mfr. Part No. 3670223
Each
$40.21
Related links
- Wurth Elektronik Steel, 26.8 x 15.6 x 4 mm
- Wurth Elektronik Steel, 59.9 x 21.2 x 2.5 mm
- Wurth Elektronik Steel, 60.1 x 51 x 2.5 mm
- Wurth Elektronik Steel, 21.7 x 20.3 x 2.5 mm
- Wurth Elektronik Steel, 27.4 x 16.2 x 2.5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 15.6 x 10.6 x 3 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 63.5 x 35.9 x 2.5 mm
- Masach Tech Tin Plated Steel, 63.5 x 35.9 x 2.5 mm









