Wurth Elektronik Steel Cabinet, 33.9 x 13.9 x 3.5 mm
- RS Stock No.:
- 485-801
- Distrelec Article No.:
- 302-16-480
- Mfr. Part No.:
- 3671333
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$41.33
(exc. GST)
$45.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.33 | - |
| 5 + | $40.08 | 3% |
*price indicative
- RS Stock No.:
- 485-801
- Distrelec Article No.:
- 302-16-480
- Mfr. Part No.:
- 3671333
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 3.5mm | |
| Length | 33.9mm | |
| Width | 13.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 33.9 x 13.9 x 3.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 3.5mm | ||
Length 33.9mm | ||
Width 13.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 33.9 x 13.9 x 3.5 mm | ||
- COO (Country of Origin):
- IL
- RS Stock No. 0485805
- Mfr. Part No. 3671570
Each
$53.88
- RS Stock No. 0487013
- Mfr. Part No. 3671270
Each
$41.33
- RS Stock No. 0486979
- Mfr. Part No. 3670410
Each
$48.63
- RS Stock No. 0484418
- Mfr. Part No. 36701933
Each
$40.21
Related links
- Wurth Elektronik Steel, 19 x 13.9 x 2 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 17.2 x 13.9 x 3 mm
- Wurth Elektronik Steel, 47.9 x 23.9 x 3.5 mm
- Wurth Elektronik Steel, 19.3 x 18.3 x 3.5 mm
- Wurth Elektronik Steel, 55 x 24.5 x 3.5 mm
- Wurth Elektronik Steel, 35.7 x 22.7 x 3.5 mm
- Wurth Elektronik Steel, 27.6 x 20.6 x 3.5 mm
- Wurth Elektronik Steel, 57.6 x 31.6 x 3.5 mm