Power Line Filters | AC DC Line Noise Filter | RS
Recently searched

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2408 Products showing for Power Line Filters

    TE Connectivity
    2A
    250 V ac
    Flange Mount
    Fast-On
    1
    Single Stage
    Corcom B
    50/60Hz
    57.2mm
    16.8mm
    -
    64.3mm
    57.2 x 16.8 x 64.3mm
    -
    -
    -10°C
    +40°C
    -
    -
    TE Connectivity
    10A
    250 V ac
    Flange Mount
    Fast-On
    1
    Single Stage
    Corcom SB
    50 Hz, 60Hz
    85.3mm
    32.5mm
    1.005 μF, 19.9nF
    46.2mm
    85.3 x 32.5 x 46.2mm
    1.1 mH
    1.25 mA
    -10°C
    +40°C
    -
    -
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    2.5 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    500mA
    250 V ac
    PCB Mount
    Pin
    1
    Single Stage
    FN402
    60Hz
    45mm
    28mm
    2.2 nF, 100nF
    16.5mm
    45 x 28 x 16.5mm
    40 mH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    Wurth Elektronik
    1.5A
    250 V
    Chassis Mount
    Fast-On
    1
    -
    WE-CLFS
    50/60Hz
    75mm
    51.8mm
    -
    29mm
    75 x 51.8 x 29mm
    -
    -
    -25°C
    +100°C
    -
    -
    TE Connectivity
    10A
    250 V ac
    Flange Mount
    Fast-On
    1
    Single Stage
    Corcom K
    -
    85.1mm
    29.5mm
    -
    -
    29.5 x 71.4 x 85.1mm
    -
    -
    -
    -
    -
    -
    Schaffner
    6A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    1 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    46.6mm
    71mm
    4.7 nF, 150nF
    29.3mm
    46.6 x 71 x 29.3mm
    650 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schurter
    6A
    250 V ac/dc
    DIN Rail
    -
    1
    -
    FPBB
    50 Hz, 60Hz
    25mm
    89.5mm
    -
    85mm
    25 x 89.5 x 85mm
    -
    0.5 mA
    -40°C
    +100°C
    -
    40mΩ
    United Automation
    16A
    250 V
    Chassis Mount
    Fast-On
    1
    -
    30
    50-60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    10A
    250 V
    Chassis Mount
    Fast-On
    1
    -
    WE-CLFS
    50/60Hz
    75mm
    51.8mm
    -
    29mm
    75 x 51.8 x 29mm
    -
    -
    -25°C
    +100°C
    -
    -
    Schurter
    1A
    250 V ac/dc
    DIN Rail
    -
    1
    -
    FPBB
    50 Hz, 60Hz
    25mm
    89.5mm
    -
    85mm
    25 x 89.5 x 85mm
    -
    0.5 mA
    -40°C
    +100°C
    -
    770mΩ
    TE Connectivity
    3A
    250 V ac
    Flange Mount
    Spade
    1
    Single Stage
    Corcom RK
    50 Hz, 60 Hz
    85.1mm
    29.5mm
    4.4 nF, 741 nF
    46.2mm
    85.1 x 29.5 x 46.2mm
    7 mH
    0.26 mA
    -10°C
    +40°C
    -
    -
    Roxburgh EMC
    20A
    250 V ac
    Chassis Mount
    Fast-On
    1
    -
    RES10
    DC → 400Hz
    85mm
    52mm
    9.4 nF, 100nF
    29.5mm
    85 x 52 x 29.5mm
    600 μH
    0.74 mA
    -25°C
    +85°C
    -
    1MΩ
    Schurter
    6A
    250 V ac/dc
    DIN Rail
    -
    1
    -
    FPBB
    50 Hz, 60Hz
    25mm
    89.5mm
    -
    85mm
    25 x 89.5 x 85mm
    -
    0.5 mA
    -40°C
    +100°C
    -
    40mΩ
    Panasonic
    160mA
    5 V dc
    Surface Mount
    PC Pin
    -
    -
    EXC24CE
    100MHz
    1.25mm
    1mm
    -
    0.5mm
    1.25 x 1 x 0.5mm
    -
    -
    -40°C
    +85°C
    -
    1.75Ω
    Roxburgh EMC
    6A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Multi Stage
    RES60
    DC → 400Hz
    71mm
    45mm
    220nF
    29mm
    71 x 45 x 29mm
    970 μH
    0.002 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    4A
    250 V ac
    PCB Mount
    Pin
    1
    Single Stage
    FN402
    400Hz
    45mm
    28mm
    2.2 nF, 100nF
    16.5mm
    45 x 28 x 16.5mm
    1 mH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    Schurter
    12A
    250 V ac
    Screw Mount
    Quick Connect
    1
    Single Stage
    FMBB NEO
    50 Hz, 60Hz
    64mm
    44mm
    -
    24.8mm
    64 x 44 x 24.8mm
    -
    1 mA
    -25°C
    +100°C
    -
    13.2mΩ
    Murata
    300mA
    100 V dc
    Surface Mount
    Solder Pad
    -
    -
    NFM41C
    -
    4.5mm
    1.6mm
    -
    1mm
    4.5 x 1.6 x 1mm
    -
    -
    -55°C
    +125°C
    -
    -
    Results per page