Schneider Electric 10A 400 V 50Hz Power Line Filter 3 Phase
- RS Stock No.:
- 220-8753
- Mfr. Part No.:
- VW3A46102
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,328.08
(exc. GST)
$3,660.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,328.08 |
*price indicative
- RS Stock No.:
- 220-8753
- Mfr. Part No.:
- VW3A46102
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 400 V | |
| Number of Phases | 3 | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 400 V | ||
Number of Phases 3 | ||
Operating Frequency 50Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric 3 phases passive filter has rated current 10 A for input and 10.4 A for output. It has class F electrical insulation.
Rated supply voltage 400 V +/- 10 %
Power supply frequency 50 Hz +/- 2 %
Power supply frequency 50 Hz +/- 2 %
Related links
- Schneider Electric 316A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 28.2A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 22.2A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 197A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 16.3A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 81.6A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 54.8A 400 V 50Hz Power Line Filter 3 Phase
- Siemens, UAC 240A 400 V 50Hz Power Line Filter 3 Phase

