Schaffner, FN2410H 32A 520/300 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase

Bulk discount available

Subtotal (1 unit)*

$247.29

(exc. GST)

$272.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 22 December 2025
  • Plus 20 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$247.29
5 - 9$245.69
10 - 24$242.74
25 +$239.61

*price indicative

RS Stock No.:
518-6323
Mfr. Part No.:
FN2410H-32-33
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

32A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

2

Number of Stages

Single Stage

Series

FN2410H

Operating Frequency

400Hz

Length

158mm

Depth

93mm

Height

76mm

Dimensions

158 x 93 x 76mm

Leakage Current

3.4 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

5.6W

FN2410H Series


For applications with high interference levels
Current ratings up to 100A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986

Approvals

UL1283, CSA22.2 No.8 1986

Related links