Heat Sinks, Heat Skink Computers & CPU Fans | RS
Recently searched

    Heatsinks

    What are Heat Sink Fans for Computers, PCs and PCUs?

    Heat sinks prevent devices from overheating and are particularly important in protecting electronics such as CPUs. Components subject to too much heat can become irreparably damaged. In the most severe cases overheating components can result in fires, explosions and injury.

    Many electrical applications require airflow, therefore The heat sink is designed with an internal thermal conductor that carries heat away into fins that provide a large surface area for the heat to dissipate throughout the rest of the component, subsequently cooling both the heat sink and the electrical appliance.

    How do Heat Sinks work?

    A heat sink transfers thermal energy from a higher-temperature device to a lower-temperature fluid (usually air), acting as a heat reservoir that can absorb an amount of heat without too much variation in it's core temperature. For this reason they are commonly used as CPU coolers in personal computer systems.

    Heat Sinks achieve the dispersal of heat by increasing the device's working surface area and the quantity of low-temperature fluid that moves across its enlarged surface area.

    The basic flow of Heat sinks is as follows:

    • The source generates heat as the waste product of energy creation is usually heat.
    • The heat dissipates from the source.
    • The heat is captured and distributed throughout the heat sink.
    • Heat is then from the heat sink

    What are heat sinks made of?

    The materials for heat sinks need to have high heat capacity and thermal conductivity so as to heat energy without becoming too warm itself. The most common heat sink materials are copper or aluminium.

    Copper is an excellent thermal conductor, helping to draw heat away from the device that you are trying to cool.

    Although aluminium doesn't conduct heat as well as copper, it is less expensive and lighter than copper. The heat will normally rise through a number of metal fins which are used because they provide a greater surface area for the heat to spread across and dissipate.

    Applications for Heat Sinks include:

    Heat sinks can be used to cool a large number of devices such as:

    • Personal Computers
    • Forced Air Heating
    • Solar thermal Water Systems
    • Electronic Systems
    • Gas Water Heaters

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable
    • Convenient
    • Safe

    Browse the broad range of Heat Sinks RS have to offer and order today for next day delivery.

    682 Products showing for Heatsinks

    Arcol Ohmite
    TO-218, TO-220, TO-247
    42mm
    25mm
    38.1mm
    42 x 25 x 38.1mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    AAVID THERMALLOY
    Universal Rectangular Alu
    250mm
    200mm
    40mm
    250 x 200 x 40mm
    0.33K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    SPREADFAST
    Universal Square Ceramic
    70mm
    70mm
    12mm
    70 x 70 x 12mm
    2.4 °C/W @ 400 lfm, 4.3 °C/W @ 100 lfm
    Adhesive, Screw
    -
    White
    Finned
    Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
    Ceramic
    -
    Arcol Ohmite
    -
    191mm
    248mm
    58mm
    191 x 248 x 58mm
    0.4°C/W
    Screw
    -
    -
    HS
    Heatsinks
    Aluminium
    Power Resistor
    Fischer Elektronik
    Universal Rectangular Alu
    75mm
    100mm
    40mm
    75 x 100 x 40mm
    1.25K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    Fischer Elektronik
    Universal Square Alu with fan
    46.9mm
    20mm
    46.48mm
    46.9 x 20 x 46.48mm
    1.5K/W
    Conductive Foil
    -
    Black
    -
    -
    Aluminium
    -
    Arcol Ohmite
    TO-218, TO-220, TO-247
    42mm
    25mm
    50.8mm
    42 x 25 x 50.8mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    Fischer Elektronik
    -
    50mm
    115mm
    63mm
    50 x 115 x 63mm
    1.3K/W
    Screw
    -
    Black
    -
    -
    -
    -
    Intelligent LED Solutions
    Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4
    -
    -
    80mm
    50 (Dia.) x 80mm
    -
    Screw
    50mm
    Black
    -
    -
    -
    LED
    Fischer Elektronik
    -
    32mm
    20mm
    50mm
    50 x 32 x 20mm
    6K/W
    Screw
    -
    Black
    -
    -
    -
    TO-220
    AAVID THERMALLOY
    TO-220
    32mm
    32mm
    16mm
    60 x 32 x 16mm
    6.8°C/W
    Screw
    -
    Black
    -
    -
    -
    TO-220
    AAVID THERMALLOY
    -
    19mm
    51mm
    41.2mm
    19 x 51 x 41.2mm
    8.6°C/W
    -
    -
    -
    -
    -
    -
    TO-220
    Intelligent LED Solutions
    Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4
    78mm
    46mm
    25mm
    78 x 46 x 25mm
    -
    Screw
    -
    Black
    -
    -
    -
    LED
    Fischer Elektronik
    -
    75mm
    115mm
    26mm
    75 x 115 x 26mm
    2.5K/W
    Screw
    -
    Black
    -
    -
    -
    -
    SPREADFAST
    Heat Pipe
    200mm
    -
    -
    6 x 200mm
    -
    -
    6mm
    -
    SF
    -
    Copper
    -
    Fischer Elektronik
    Universal Round Alu
    -
    -
    20mm
    32.5 (Dia.) x 20mm
    5.6K/W
    Adhesive Foil, Conductive Foil
    32.5mm
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-218, TO-220, TO-247
    42mm
    25mm
    50.8mm
    42 x 25 x 50.8mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-218, TO-220, TO-247
    41.6mm
    -
    38.1mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Arcol Ohmite
    TO-218, TO-220, TO-247
    63.5mm
    41.6mm
    25mm
    63.5 x 41.6 x 25mm
    -
    Vertical
    -
    -
    -
    -
    -
    -
    Fischer Elektronik
    Universal Rectangular Alu
    150mm
    200mm
    25mm
    150 x 200 x 25mm
    0.7K/W
    -
    -
    Black
    -
    -
    Aluminium
    -
    Results per page