Threading Taps, Thread Tapper Tool For Metal & More
Recently searched

    Threading Taps

    Threading taps are essential tools used to create screw threads inside pre-drilled holes, ensuring a clean and secure fitting for bolts in metals and plastics. Widely used in engineering and manufacturing, threading taps work like a drill but instead of removing material to form a hole, they carve internal threads within existing holes. It is crucial to note that threading taps cannot be used to drill entire holes and must always be applied to a pre-drilled hole.

    Before discussing the differences between taps and dies, it's important to understand their roles in threading applications. Taps are used to create or repair internal threads in holes, making them suitable for nuts, while dies are cutting tools designed to create external threads on cylindrical materials such as rods or bolts. Dies work by removing material from the surface of the rod to form helical threads, allowing secure fastening with corresponding nuts or internally threaded components. In essence, tapping forms internal threads using a tap, whereas threading creates external threads using a die, ensuring compatibility between fasteners.

    Threading taps are available in HSS (high-speed steel) and carbide and can be used manually or with machines. They work with tap wrenches or power tools and come in various sizes to accommodate different applications.

    Selecting the Right Threading Tap

    Choosing the correct threading tap ensures precision, efficiency, and durability. Consider the following factors when selecting the appropriate tap:

    • Determine the thread type: Identify whether you need metric or imperial dimensions for compatibility with existing fasteners.
    • Choose the appropriate material for the job: HSS taps offer durability for general use, while carbide taps provide better performance in harder materials.
    • Consider the thread size and pitch: Ensure the tap matches the intended bolt and fastener.
    • Select the right tap style: Taper taps start new threads, plug taps balance ease of use with precision, and bottoming taps create threads deep into holes.
    • Account for the material you’re tapping into: Different materials require specific tap geometries and coatings.
    • Understand the coating and durability: Coated taps, such as titanium nitride (TiN), enhance wear resistance and longevity.
    • Evaluate cutting speed and efficiency needs: Consider machine-compatible taps for higher production efficiency.
    • Choose between hand or machine taps: Hand taps are ideal for manual applications, while machine taps are best for automated setups.
    • Consider the depth of thread required: Select an appropriate tap style for shallow or deep threading.
    • Match tap size to the hole size: Ensure the pre-drilled hole is correctly sized for optimal threading performance.

    Common Mistakes to Avoid When Using Threading Taps

    Avoiding common errors enhances the lifespan of threading taps and ensures smooth operation. Here are key mistakes to steer clear of:

    • Using the wrong tap for the job: Selecting an incorrect tap type can lead to broken threads or inefficient cutting.
    • Not using lubrication: Failing to apply cutting fluid increases friction and tap wear, leading to poor results.
    • Incorrect cutting speed or feed rate: Running at an improper speed can cause excessive heat buildup and tap breakage.
    • Inadequate hole preparation: A hole that is too small or improperly drilled can cause tap binding or misalignment.
    • Forgetting to clear chips regularly: Accumulated chips can jam the tap, increasing breakage risks and affecting thread quality.

    Industrial Applications of Threading Taps

    Threading taps play a vital role in various industries, offering precise threading solutions for different applications. These tools are indispensable in machining operations where secure and precise fastenings are required. Different types of taps are used based on the specific industry and material being worked on.

    Construction and Heavy Equipment

    • Used to create durable threaded connections in structural steel and heavy machinery components.
    • Taper taps help initiate threading, while bottoming taps ensure maximum thread depth in thick materials.

    Electronics and Circuit Board Production

    • Precision threading is required in circuit boards and electronic enclosures to ensure secure fastening.
    • Spiral flute taps are often used for blind holes in delicate electronic components to prevent chip buildup.

    Metalworking and Precision Engineering

    • Essential for manufacturing components with high-precision threads in aerospace, automotive, and machining industries.
    • Straight flute taps are commonly used for short chipping materials in precision machining applications.

    Tool and Die Manufacturing

    • Used in the production of moulds, dies, and fixtures where intricate thread cutting is essential.
    • Forming taps, which do not cut but instead deform material, are used to create stronger threads in soft metals.

    Marine and Shipbuilding

    • Taps help secure fasteners in marine-grade metals, ensuring durability in harsh environments.
    • Corrosion-resistant coatings, such as TiN or black oxide, are commonly used for threading taps in maritime applications.

    Selecting the right threading tap enhances efficiency and longevity, making it a critical tool in both manual and automated applications. Whether for industrial-scale manufacturing or small-scale engineering projects, threading taps offer precision and reliability for all threading needs.

    Shop Threading Taps at RS

    RS Australia provides an extensive range of high-quality threading taps to meet various industrial and engineering needs. Our selection includes durable and precise threading taps from trusted brands, ensuring top performance across multiple applications. Whether you require HSS taps for general use or carbide taps for heavy-duty tasks, RS has the right tools to support your projects.

    Explore our online catalogue today and enjoy fast, reliable delivery across Australia. For more information, visit our Delivery Information page.

    1041 Products showing for Threading Taps

    RS PRO
    Threading Tap
    M8
    Straight Flute
    1.25mm
    Metric
    Left Hand
    1
    72 mm
    ISO
    Hand Tap
    HSS
    6.3 mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    M5
    Straight Flute, Taper
    0.8mm
    Metric
    Right Hand
    1
    58mm
    ISO
    Hand Tap
    HSS
    4mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    M5
    Spiral Point
    0.8mm
    Metric
    Right Hand
    1
    58 mm
    ISO
    Manual or machine tap
    HSS
    5 mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    M20
    Second, Straight Flute
    1.5mm
    Metric Fine
    -
    1
    112 mm
    -
    -
    HSS
    13.95 mm
    -
    -
    -
    6H
    RS PRO
    Straight Flute Tap
    #4 UNC
    Straight Flute
    -
    UNC
    Right Hand
    2
    48mm
    ISO
    Hand Tap
    HSS
    3.15mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    M6
    Spiral Flute, Second
    1mm
    Metric
    Right Hand
    1
    66mm
    ISO
    Manual or machine tap
    HSS
    6.3mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    M7
    Straight Flute, Second
    1mm
    Metric
    Right Hand
    1
    66mm
    ISO
    Hand Tap
    HSS
    5.6mm
    Plain
    -
    -
    -
    RS PRO
    Hand Tap
    M6
    Straight Flute
    1mm
    Metric
    Right Hand
    3
    66mm
    ISO
    Hand Tap
    HSS
    6.3mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    M8
    Straight Flute, Taper
    1.25mm
    Metric
    Right Hand
    1
    72mm
    ISO
    Hand Tap
    HSS
    6.3mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    M6
    Straight Flute, Second
    1mm
    Metric
    Right Hand
    1
    66mm
    ISO
    Hand Tap
    HSS
    4.5mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    M6
    Spiral Point
    1mm
    Metric
    Right Hand
    1
    66 mm
    ISO
    Manual or machine tap
    HSS
    6.3 mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    PG11-18
    Straight Flute
    -
    PG
    Right Hand
    1
    80 mm
    -
    Hand Tap
    HSS
    14 mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap Set
    M3 → M12
    Hand tap and drill set
    -
    Metric
    Right Hand
    29
    -
    DIN
    Hand Tap
    HSS
    -
    Plain
    -
    -
    -
    RS PRO
    Threading Tap Set
    M3 → M12
    Straight Flute
    -
    Metric
    Right Hand
    44
    -
    DIN
    Hand Tap
    HSS
    -
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    M18
    Second, Straight Flute
    1mm
    Metric Fine
    -
    1
    97 mm
    -
    -
    HSS
    13.8 mm
    -
    -
    -
    6H
    RS PRO
    Threading Tap Set
    M3 → M10
    Hexagon Drive Tap
    -
    Metric
    Right Hand
    12
    -
    -
    Hand Tap
    HSS
    -
    Plain
    -
    -
    -
    RS PRO
    Straight Flute Tap
    1/2 BSP
    Straight Flute
    -
    BSPF
    Right Hand
    2
    87mm
    ISO
    Hand Tap
    HSS
    16mm
    Plain
    -
    -
    -
    RS PRO
    Straight Flute Tap
    M8
    Straight Flute
    1.25mm
    Metric
    Right Hand
    2
    72mm
    ISO
    Hand Tap
    HSS
    6.3mm
    Plain
    -
    -
    -
    RS PRO
    Threading Tap
    M4
    Spiral Flute, Second
    0.7mm
    Metric
    Right Hand
    1
    53mm
    ISO
    Manual or machine tap
    HSS
    4mm
    Plain
    -
    -
    -
    RS PRO
    Hand Tap
    M2.6
    Hand Tap
    -
    -
    -
    22
    -
    -
    -
    HSS
    -
    -
    -
    -
    -
    Results per page