RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 151-943
- Distrelec Article No.:
- 304-16-976
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $45.10
View bulk pricing optionsSubtotal (1 unit)*
$51.13
(exc. GST)
$56.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.13 | - |
| 5 + | $42.11 | $45.10 |
*price indicative
- RS Stock No.:
- 151-943
- Distrelec Article No.:
- 304-16-976
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M4 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 53mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 4mm | |
| Tap Chamfer | Second | |
| Standards/Approvals | No | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M4 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 53mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 4mm | ||
Tap Chamfer Second | ||
Standards/Approvals No | ||
Pitch 700μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HSS Spiral Flute Ground Taps
Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads
Related links
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
