Dormer Tap & Drill Set, M10 Thread, DIN ISO Standard, Hand Tap
- RS Stock No.:
- 174-0107
- Mfr. Part No.:
- L000E500M10NO2XA002
- Brand:
- Dormer
Subtotal (1 set)*
$62.18
(exc. GST)
$68.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $62.18 |
*price indicative
- RS Stock No.:
- 174-0107
- Mfr. Part No.:
- L000E500M10NO2XA002
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M10 | |
| Sub Type | Straight Flute | |
| Product Type | Tap & Drill Set | |
| Thread Standard | DIN ISO | |
| Number of Pieces | 2 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Finish | Tin Coated | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M10 | ||
Sub Type Straight Flute | ||
Product Type Tap & Drill Set | ||
Thread Standard DIN ISO | ||
Number of Pieces 2 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Finish Tin Coated | ||
Standards/Approvals DIN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer Drill Set
The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and transparent lid with a euroslot hanger, making it ideal for retail display. This high-speed steel (HSS) provides good hot hardness when drilling a 118° split point. It also provides self-centring, low thrust and easier penetration. A tap and its corresponding pre-hole drill in one convenient package help to save time and reduce errors.
Features and Benefits
• Available in M10+8.5mm size
• Hand taps suitable for thread depths of 1.5X D
• L000: E500 HSS straight flute tap for threading through or blind holes up to 1.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D
• Straight flute taps for blind threads and through thread
Applications
• Machines and handheld applications
Certifications
• ISO certified
Related links
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
