Frame Fixings
Frame Fixings are heavy duty cross recess screws which come with a nylon Rawl plug
Their long shaft gives rigidity and additional grip strength into the wall or post to maintain strength over time.
Safety
Always ensure the correct hole size both in width and depth is drilled prior to using a frame fixing as the incorrect hole size can cause failure leading to a loose or unstable frame.
Always consider the thickness of your frame plus and frame and wall gap when purchasing frame fixings and refer to frame guides to ensure you have enough fixing in the wall or post for a safe and secure fixing.
Uses
They are a range of Frame Fixings that are suitable for mounting UPVC door and window frames into the following materials:
• Concrete
• Hollow Block
• Masonry
• Metal
• Natural Stone
• Sand-Lime Brick
• Solid Block
• Solid Brick
• Thermal Insulation Blocks
• Wood
Related links
- Chemical Fixings
- Fischer Fixings Frame Fixings 50355, fixing hole diameter 6mm, length 60mm
- Fischer Fixings Frame Fixings 50358, fixing hole diameter 8mm, length 80mm
- Girder Fixings
- Masonry Bolts & Anchors
- RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 140mm
- Fischer Fixings Plastic, Steel Frame Fixing 524848, fixing hole...
- RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 80mm