Panasonic KT4H Panel Mount PID Temperature Controller, 48 x 59.2mm 1 Input, 1 Output Relay, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 183-9324
- Distrelec Article No.:
- 110-47-708
- Mfr. Part No.:
- AKT4H211100
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-9324
- Distrelec Article No.:
- 110-47-708
- Mfr. Part No.:
- AKT4H211100
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 59.2mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +50 °C | |
| Communication Module Available | Yes | |
| Display Type | Segment | |
| IP Rating | IP66 | |
| Input Type | Thermocouple | |
| Series | KT4H | |
| Range | Panasonic KT4H | |
| Mounting Type | Panel Mount | |
| Termination Type | Screw | |
| Panel Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 59.2mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +50 °C | ||
Communication Module Available Yes | ||
Display Type Segment | ||
IP Rating IP66 | ||
Input Type Thermocouple | ||
Series KT4H | ||
Range Panasonic KT4H | ||
Mounting Type Panel Mount | ||
Termination Type Screw | ||
Panel Depth 56mm | ||
- COO (Country of Origin):
- JP
1/16 DIN size temperature controller
Size 48 x 48 x 62 (WxHxD)
Panel-mounted type
Waterproof (frontside if panel mounted)
2nd optional alarm output
Heating and cooling control with optional control output
Multi-input: Versatile thermocouple, RTD, DC current, DC voltage
Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
Control output: Relay, non-contact voltage output (for SSR drive, DC output)
Accuracy: ± 0.2% span
Simple operation
Heater-burn-out alarm available
Alarm output with 9 different operation modes
RS485 ASCII/Modbus communication available
Supply voltage: 24VAC/DC or 100 to 240VAC
Size 48 x 48 x 62 (WxHxD)
Panel-mounted type
Waterproof (frontside if panel mounted)
2nd optional alarm output
Heating and cooling control with optional control output
Multi-input: Versatile thermocouple, RTD, DC current, DC voltage
Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
Control output: Relay, non-contact voltage output (for SSR drive, DC output)
Accuracy: ± 0.2% span
Simple operation
Heater-burn-out alarm available
Alarm output with 9 different operation modes
RS485 ASCII/Modbus communication available
Supply voltage: 24VAC/DC or 100 to 240VAC
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Output Relay, 100 → 240 V ac
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic AKT4B Panel Mount PID Temperature Controller 3 Output DC Current 100
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Lumel RE70 Panel Mount PID Temperature Controller 1 Output Relay, 230 V ac Supply Voltage
- Jumo LC200 Panel Mount PID Temperature Controller 1 Output Relay, 30 V Supply Voltage PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 1 Output Relay, 24 V dc Supply Voltage PID
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
