Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

This image is representative of the product range

Subtotal (1 unit)*

$421.18

(exc. GST)

$463.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.18

*price indicative

RS Stock No.:
793-4307
Mfr. Part No.:
Z964
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Zener Barrier

Number of Channels

2

Barrier Type

Zener Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Terminal Type

Screw

Safety Current Resistance

1033Ω

IP Rating

IP20

Supply Voltage

11.1V ac

Maximum Safety Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Safety Current

12mA

Maximum Operating Temperature

60°C

Standards/Approvals

CE, IEC, TUV, EN

Series

Z964

RoHS Status: Exempt

COO (Country of Origin):
ID

P&F Dual Channel Zener Diode Barriers


Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Typical application - thermocouples

Isolation Barriers


Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Group and Category

[EEx ia] IIC Class 1, Div1, Groups A-G

Certificate No.

BAS 01 ATEX 7005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy