- RS Stock No.:
- 785-7800
- Mfr. Part No.:
- 2924676
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 31/05/2024
Added
Price (ex. GST) Each
$817.33
(exc. GST)
$899.06
(inc. GST)
Units | Per unit |
1 + | $817.33 |
- RS Stock No.:
- 785-7800
- Mfr. Part No.:
- 2924676
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MACX MCR-EX-SL Series Signal Conditioners
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
Specifications
Attribute | Value |
---|---|
Number of Channels | 2 |
Module Type | Repeater power supply |
Barrier Type | Galvanic Barrier |
Output Signal Type | Current |
Maximum Voltage | 125 V dc, 253V ac |
Hazardous Area Certification | ATEX |
Input Signal Type | Current |
Safety Current Resistance | 450Ω |
Maximum Operating Temperature | +60°C |
Supply Voltage | 24V dc |
Minimum Operating Temperature | -20°C |
Safety Current Maximum | 20mA |
Safety Voltage Maximum | 125 V dc, 253 V ac |
Series | MACX MCR-EX-SL-RPSSI |
Operating Temperature Range | -20 → +60°C |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Eaton 2 Channel Zener Barrier Current Input ATEX
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Eaton 1 Channel Zener Barrier Current Input ATEX