Recently searched

    Eaton 2 Channel Zener Barrier, Isolated Driver, Current Input, Current Output, ATEX

    Subtotal (1 unit)**

    $1,495.53

    (exc. GST)

    $1,645.08

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1,495.53

    **price indicative

    RS Stock No.:
    703-7062
    Mfr. Part No.:
    MTL5549/RS
    Brand:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Number of Channels

    2

    Module Type

    Isolated Driver

    Barrier Type

    Galvanic Barrier

    Output Signal Type

    Current

    Maximum Voltage

    28V

    Hazardous Area Certification

    ATEX

    Input Signal Type

    Current

    Maximum Current

    93mA

    Supply Voltage

    20 → 35V dc

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -20°C

    Safety Current Maximum

    93mA

    Safety Voltage Maximum

    28 V

    Related links