Pepperl + Fuchs 2 Channel Zener Barrier, ATEX
- RS Stock No.:
- 793-4281
- Mfr. Part No.:
- Z764
- Brand:
- Pepperl + Fuchs
This image is representative of the product range
Subtotal (1 unit)*
$371.72
(exc. GST)
$408.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 17 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.72 |
*price indicative
- RS Stock No.:
- 793-4281
- Mfr. Part No.:
- Z764
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Number of Channels | 2 | |
| Product Type | Zener Barrier | |
| Barrier Type | Zener Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Screw | |
| Safety Current Resistance | 1033Ω | |
| IP Rating | IP20 | |
| Supply Voltage | 10.4V dc | |
| Maximum Safety Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Safety Current | 12mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TUV, IEC, EN, CE | |
| Series | Z764 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Number of Channels 2 | ||
Product Type Zener Barrier | ||
Barrier Type Zener Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Screw | ||
Safety Current Resistance 1033Ω | ||
IP Rating IP20 | ||
Supply Voltage 10.4V dc | ||
Maximum Safety Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Maximum Safety Current 12mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TUV, IEC, EN, CE | ||
Series Z764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
P&F Dual Channel Zener Diode Barriers
Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.
Typical application - thermocouples
Isolation Barriers
Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G
Group and Category
[EEx ia] IIC Class 1, Div1, Groups A-G
Certificate No.
BAS 01 ATEX 7005
Related links
- Pepperl + Fuchs 2 Channel Zener Barrier, ATEX
- Pepperl + Fuchs 3 Channel Zener Barrier, ATEX
- Eaton 2 Channel Zener Barrier, ATEX
- Endress+Hauser 2 Channel Zener Barrier, ATEX
- Phoenix Contact 2 Channel Zener Barrier ATEX
- Idec 6 Channel Zener Barrier, ATEX
- Idec 3 Channel Zener Barrier, ATEX
- Eaton 3 Channel Zener Barrier, ATEX
