Phoenix Contact 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Transistor Output
- RS Stock No.:
- 709-9650
- Mfr. Part No.:
- 2924090
- Brand:
- Phoenix Contact
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$438.51
(exc. GST)
$482.36
(inc. GST)
Units | Per unit |
1 + | $438.51 |
- RS Stock No.:
- 709-9650
- Mfr. Part No.:
- 2924090
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ex-i NAMUR Isolating Amplifier, 2-channel, transistor outputs
For operating proximity sensors and switches in Ex areas
The signals are transmitted via transistor outputs (passive) to the safe area. Line fault detection (LFD), 3-way isolation, SIL 2
The signals are transmitted via transistor outputs (passive) to the safe area. Line fault detection (LFD), 3-way isolation, SIL 2
Group and Category
EN 61326, ATEX II (1) GD [Ex ia] IIC, [Ex ia] IIC; [Ex iaD]; Ex nA II T4 X, SIL 2 according to EN 61508, CUL Listed, UL Listed, IECEx, UL-EX LIS / CUL-EX LIS.
Approvals
CE-compliant
Phoenix Contact Galvanic Barrier, 10.3mA Maximum Current, 19.2V to 30V Supply Voltage - MACX MCR-EX-SL-2NAM-T-SP - 2924090
To ensure the safe operation of your commercial and industrial applications, use this galvanic barrier from Phoenix Contact. It allows for power transfers between circuits that mustn't be connected. To allow energy to flow through a field and not the electrical connections, it breaks ground loops and separates the input and output supplies to a device. This prevents unwanted current from flowing between two units sharing a ground conductor to avoid damage and injury caused by electrical shocks. Use this device to operate proximity sensors and switches in areas where explosive atmospheres are present.
Passive transistor outputs transmit signals to the safe area so that current doesn't ground itself through a user's body. Line fault detection (LFD) via a colour-coded green, yellow and red LED display helps you pinpoint and fix problems in a circuit to promote workplace safety and avoid production downtime. Digital input provides a practical way of isolating and communicating signals.
Passive transistor outputs transmit signals to the safe area so that current doesn't ground itself through a user's body. Line fault detection (LFD) via a colour-coded green, yellow and red LED display helps you pinpoint and fix problems in a circuit to promote workplace safety and avoid production downtime. Digital input provides a practical way of isolating and communicating signals.
• Conformitè Europëenne (CE) compliance means the product meets European health, safety and environmental standards
• Meets RoHS (Restriction of Hazardous Substances) standards, meaning the product contains only trace amounts of any dangerous materials
• Wide operating temperatures from -20°C to +60°C for use in demanding environments
• Meets RoHS (Restriction of Hazardous Substances) standards, meaning the product contains only trace amounts of any dangerous materials
• Wide operating temperatures from -20°C to +60°C for use in demanding environments
Specifications
Attribute | Value |
---|---|
Number of Channels | 2 |
Module Type | Isolating Amplifier |
Barrier Type | Galvanic Barrier |
Output Signal Type | Transistor |
Maximum Voltage | 125 V dc, 253V ac |
Input Signal Type | NAMUR Sensor, Switch |
Minimum Operating Temperature | -20°C |
Maximum Current | 10.3mA |
Maximum Operating Temperature | +60°C |
Supply Voltage | 19.2 → 30V dc |
Safety Current Maximum | 10.3mA |
Safety Voltage Maximum | 125 V dc, 253 V ac |
Series | MACX MCR-EX-SL-2NAM |
Operating Temperature Range | -20 → +60°C |
Related links
- Zener & Galvanic Barriers
- Phoenix Contact 2 Channel Galvanic Barrier Current Input, Current Output
- Phoenix Contact 2 Channel Galvanic Barrier NAMUR Sensor Relay Output, ATEX
- Phoenix Contact 1 Channel Galvanic Barrier NAMUR Sensor Transistor Output
- Phoenix Contact 1 Channel Galvanic Barrier ATEX
- Phoenix Contact 2 Channel Zener Barrier Current Input ATEX
- Eaton 1 Channel Galvanic Barrier Pluse ATEX
- Omron ZEN Series I/O Unit for Use with ZEN V2 Relay Units Transistor Output