Endress+Hauser 2 Channel Galvanic Barrier, Zone 2

Subtotal (1 unit)*

$318.30

(exc. GST)

$350.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.30

*price indicative

RS Stock No.:
288-6549
Distrelec Article No.:
304-26-931
Mfr. Part No.:
RLN42-8M2A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Number of Channels

2

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

Zone 2

Supply Voltage

230V ac/dc, 24V ac/dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Endress+Hauser two-channel NAMUR isolating amplifier designed for the safe operation of proximity switches and mechanical contacts with resistive coupling elements. With its universal power supply and one relay output per channel, this isolating amplifier offers reliable and efficient performance. It is approved for intrinsically safe circuits and can be used in safety equipment up to SIL 2.

Two-channel NAMUR isolating amplifier

Universal power supply (24 to 230 V AC/DC)

Input for proximity sensors acc. to NAMUR

Monitoring of input circuits for line faults

Output-side relay contacts for signal output

Compact housing width for efficient u

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy