Endress+Hauser Galvanic Barrier, Zone 2

Subtotal (1 unit)*

$426.54

(exc. GST)

$469.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$426.54

*price indicative

RS Stock No.:
288-6006
Distrelec Article No.:
304-26-967
Mfr. Part No.:
RN42-UL1AO
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Number of Channels

1

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

Zone 2

Supply Voltage

230V ac/dc, 24V ac/dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Endress+Hauser RN42 is a 1-channel active barrier with wide range power supply for safe isolation of 4 to 20 mA standard signal circuits, HART-transparent. The device has an active / passive current input to which a 2 or 4 wire transmitter can be connected directly. The output of the device can be operated actively or passively. The current signal is then available to the PLC / controller or for further instrumentation at pluggable screw or optional push-in terminals.

Active barrier, wide-range power supply

1-channel

Compact housing

Quick and easy wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy