Endress+Hauser 2 Channel Galvanic Barrier, Zone 2

Subtotal (1 unit)*

$285.23

(exc. GST)

$313.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.23

*price indicative

RS Stock No.:
288-6548
Distrelec Article No.:
304-26-926
Mfr. Part No.:
RLN22-8M2A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Galvanic Barrier

Number of Channels

2

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

Zone 2

Supply Voltage

19.2V dc, 30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

II3G Ex ec nC IIC Gc DNV, II(1) D (Ex ia Da) IIIC, ATEX IECEx II(1)G (Ex ia Ga) IIC

COO (Country of Origin):
DE
The Endress+Hauser RLN22 is a compact 24 V DC isolating amplifier for the transmission of binary switching signals. 1- or 2-channel isolation amplifier with relay signal output, 3-way galvanic isolation. The monitoring of input circuits for line faults such as breakage and short-circuit (LFD) of sensors is disengageable. Input for proximity sensors according to NAMUR (EN60947-5-6) and open contacts or contacts with resistive coupling elements. Line fault monitoring of input circuits or mechanical switching contacts. Output-side relay contacts, direction of action (operating or quiescent current behaviour) via DIP switch selection. Group error message via DIN rail bus connector at power and error message module.

Isolating amplifier

Compact housing

Quick and easy wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy