Endress+Hauser 2 Channel Galvanic Barrier, Zone 2

Subtotal (1 unit)*

$623.89

(exc. GST)

$686.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$623.89

*price indicative

RS Stock No.:
288-6012
Distrelec Article No.:
304-26-971
Mfr. Part No.:
RNO22-8M2B
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Number of Channels

2

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

Zone 2

Supply Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

ATEX IECEx II(1)G (Ex ia Ga) IIC, II3G, Ex ec IIC Gc, II(1) D (Ex ia Da) IIIC, DNV

COO (Country of Origin):
DE
The Endress+Hauser reliable output amplifier with 1 or 2 channels, designed to ensure safe and precise control of active components such as control valves, actuators, I/P converters, or indicators. This intrinsically safe device separates and transmits analog 0/4 to 20 mA signals and offers bidirectional HART transparency for digital communication with smart actuators. With its compact design and galvanically isolated channels, this interface device provides open- and short-circuit monitoring for the reliable operation of critical equipment.

1- or 2-channel output isolating amplifier for safe and reliable control of active components

Transmission and galvanic isolation of 0/4 to 20 mA signals

Intrinsically safe [Ex-ia], installation in Ex Zone 2

Suited for use in safety instrumented system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy