Endress+Hauser 2 Channel Galvanic Barrier, Isolating Amplifier, Current Input, Current Output, Zone 2
- RS Stock No.:
- 288-6011
- Mfr. Part No.:
- RNO22-8M2A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$590.96
(exc. GST)
$650.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.96 |
*price indicative
- RS Stock No.:
- 288-6011
- Mfr. Part No.:
- RNO22-8M2A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Number of Channels | 2 | |
| Module Type | Isolating Amplifier | |
| Barrier Type | Galvanic Barrier | |
| Output Signal Type | Current | |
| Maximum Voltage | 24V dc | |
| Hazardous Area Certification | Zone 2 | |
| Input Signal Type | Current | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Number of Channels 2 | ||
Module Type Isolating Amplifier | ||
Barrier Type Galvanic Barrier | ||
Output Signal Type Current | ||
Maximum Voltage 24V dc | ||
Hazardous Area Certification Zone 2 | ||
Input Signal Type Current | ||
- COO (Country of Origin):
- DE
The Endress+Hauser reliable output amplifier with 1 or 2 channels, designed to ensure safe and precise control of active components such as control valves, actuators, I/P converters, or indicators. This intrinsically safe device separates and transmits analog 0/4 to 20 mA signals and offers bidirectional HART transparency for digital communication with smart actuators. With its compact design and galvanically isolated channels, this interface device provides open- and short-circuit monitoring for the reliable operation of critical equipment.
1- or 2-channel output isolating amplifier
Reliable control of active components such as control valves, current-to-pressure transducers
Transmission and galvanic isolation of 0/4 to 20 mA signals
Intrinsically safe [Ex-ia], installation in Ex Zone 2
Reliable control of active components such as control valves, current-to-pressure transducers
Transmission and galvanic isolation of 0/4 to 20 mA signals
Intrinsically safe [Ex-ia], installation in Ex Zone 2
Related links
- Endress+Hauser 2 Channel Galvanic Barrier Current Input Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier NAMUR Sensor Relay Output Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier NAMUR Sensor, Switch Input
- Endress+Hauser 1 Channel Galvanic Barrier NAMUR Sensor, Switch Input
- JM CONCEPT 2 Channel Galvanic Barrier Current Input, Current Output
- JM CONCEPT 1 Channel Galvanic Barrier Current Input, Current Output
- Endress+Hauser 2 Channel Galvanic Barrier Current Input SIL 2, Zone 2
- Endress+Hauser 1 Channel Galvanic Barrier Current Input SIL 2, Zone 2
