Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 751-4575
- Mfr. Part No.:
- MMSZ5242B-7-F
- Brand:
- DiodesZetex
12500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 250)
$0.093
(exc. GST)
$0.102
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
250 - 500 | $0.093 | $23.25 |
750 - 1250 | $0.091 | $22.75 |
1500 + | $0.089 | $22.25 |
*price indicative
- RS Stock No.:
- 751-4575
- Mfr. Part No.:
- MMSZ5242B-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123