Diodes Inc, 12V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 122-2861
- Mfr. Part No.:
- DDZ9699T-7
- Brand:
- DiodesZetex
2845 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.122
(exc. GST)
$0.134
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.122 | $366.00 |
6000 - 9000 | $0.122 | $366.00 |
12000 + | $0.12 | $360.00 |
*price indicative
- RS Stock No.:
- 122-2861
- Mfr. Part No.:
- DDZ9699T-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 150mW, DDZ96, DDZ97 Series, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 12V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Package Type | SOD-523 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 0.05mA |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.3 x 0.9 x 0.65mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- Diodes Inc, 12V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- ROHM, 12V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 15V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 7.5V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 16.51V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523
- ROHM, 6.8V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 18V Zener Diode 150 mW SMT 2-Pin SOD-523