Diodes Inc, 20V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 822-2214
- Mfr. Part No.:
- BZT52C20S-7-F
- Brand:
- DiodesZetex
60200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.117
(exc. GST)
$0.129
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.117 | $11.70 |
800 - 1400 | $0.114 | $11.40 |
1500 + | $0.113 | $11.30 |
*price indicative
- RS Stock No.:
- 822-2214
- Mfr. Part No.:
- BZT52C20S-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 20V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 6.8V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 8.2V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 10V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 6% 200 mW SMT 2-Pin SOD-323