onsemi, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 687-8212
- Mfr. Part No.:
- MM3Z16VT1G
- Brand:
- onsemi
29575 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.123
(exc. GST)
$0.135
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.123 | $3.075 |
750 - 1475 | $0.12 | $3.00 |
1500 + | $0.118 | $2.95 |
*price indicative
Related links
- onsemi, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 10V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 20V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 6.8V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 8.2V Zener Diode 6% 200 mW SMT 2-Pin SOD-323