onsemi, 4.7V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 793-0715
- Mfr. Part No.:
- MM3Z4V7T1G
- Brand:
- onsemi
18000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 150)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
150 - 600 | $0.064 | $9.60 |
750 - 1350 | $0.062 | $9.30 |
1500 + | $0.061 | $9.15 |
*price indicative
Related links
- onsemi, 4.7V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 10V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 20V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 6.8V Zener Diode 6% 200 mW SMT 2-Pin SOD-323