Diodes Inc, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 122-0900
- Mfr. Part No.:
- BZT52C16S-7-F
- Brand:
- DiodesZetex
15200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.056
(exc. GST)
$0.062
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.056 | $168.00 |
6000 - 9000 | $0.056 | $168.00 |
12000 + | $0.054 | $162.00 |
*price indicative
- RS Stock No.:
- 122-0900
- Mfr. Part No.:
- BZT52C16S-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 6.8V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 20V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 8.2V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 10V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 6% 200 mW SMT 2-Pin SOD-323